Weidmuller 1627850000 Cross Link 1 piece Reliable Connectivity Solution

Image Representative of Range

Weidmuller 1627850000 Cross Link 1 piece Reliable Connectivity Solution

MPN
1627850000
Brand
Weidmuller
EAN-13
2050002281677
Order Code
13-4832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Weidmüller manufactures the 1627850000 Cross link, designed for creating continuity in serial and switchboard terminals. It enhances connectivity between terminals with reliability, ideal for switchboard applications. This component ensures efficient and secure electrical connections, suitable for maintaining organised electrical circuits.
Current Rating 41A
Type Cross link
Number of Ways 2
Voltage Rating 0uV
Ambient temperature -60 °C…85°C
Basic material Wemid
Color Yellow
Colour Yellow
Connection (type) Connector
Connections 2
Contains Lead No
Content 1 pc(s)
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Current Rating (A) 41
Depth 33.96mm
Depth (inches) 1.337 inch
Dim (LxW) 33mmx46mm
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating UL94 V-0
GTIN (EAN) 4008190200428
Height 33.96mm
Height (inches) 0.563 inch
Installation advice Direct mounting
Insulated true
Length 14.3mm
Length (mm) 14.3mm
Material (details) Plastic
Misc Attribute 1 Cross connection
Misc Attribute 2 ZQV 6/2 GE
Model Transverse connector
Modular spacing 8.1
Mounting method Pluggable
Net weight 2.62g
Nominal Current 41 A
Number of bridged clamps 2
Number of Contacts 2
Number of pins 2
Number of Poles 2
Number of Positions 2
Number of Rows 1
Package Quantity 60
Packaging Bag
Pitch 8.1mm
Pitch in mm (P) 8.10mm
Product information Due to stability and temperature reasons It is only possible to break out 60% of contact elements.
Product Type Plug-in Bridge
Qty. 60 items
Radiation Hardening No
Rated current In 41
Rated voltage 400
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series ZQV
Storage temperature -25 °C...55°C
Temperature Range -50 to +120°C
Type of fixing Plugged
UL 94 flammability rating V-0
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.35
Width 3.1mm
Width (inches) 0.122 inch
Width (mm) 3.1
With contact protection true

Reviews

Be the first to submit a review

Trustpilot