Weidműller 1615460099 Connector 3.50mm Male Unshrouded

MPN
1615460099
Brand
Weidmuller
Order Code
14-5883
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.564
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
410 in stock, despatched in 5 working days

Weidmüller manufactures the 1615460099 connector, a 3.50mm male unshrouded type designed for reliable electrical connections. It features robust construction suitable for a variety of industrial applications. Typical uses include integration into control systems and circuit assembly projects.
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 of-hand-safe unplugged
Angle PCB/contact 0°/180° (horizontal)
Can be coded Yes
Certificate No. (UR) E60693
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material Cu-alloy
Contact surface tinned
Contact Type Pin
Depth 11.1mm
Depth (inches) 0.437 inch
ECLASS 14.0 27-46-02-01
ECLASS 15.0 27-46-02-01
ETIM 10.0 EC002637
ETIM 8.0 EC002637
ETIM 9.0 EC002637
GTIN (EAN) 4032248893522
Height 12mm
Height (inches) 0.4724 inch
Height of lowest version 7.5mm
Housing Colour Black
Inflammability class of insulation material according to UL94 V0
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.102 "
L1 in mm 28.00mm
Layer structure of plug contact 2...4 undefined Ni / 5...8
Layer structure of solder connection 2...4 µm Ni / 5...8 µm Sn
Length pin 4.5
Material insulation body Thermoplastic
Material of contact surface Tin
Modular spacing connections 3.5
Modular spacing contacts 3.5
Mounting onto the PCB THT solder connection
Net weight 2.92g
Notes •Additional variants on request
Number of plug-in contact rows 1
Number of Poles 9
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Operating temperature, min. -50°C
Outgoing elbow 90°
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 class/ pollution degree II/2
Product Carbon Footprint Cradle to gate
Product data IEC: 320 V / 17 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Pulling force/pole, max. 10 N
Qty. 50 items
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 14.5
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 1.4mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 4.5mm
Solder pin length tolerance +0.1 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Plug-in Connector
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, closed side,
VPE height 50.00mm
VPE length 110.00mm
VPE width 75.00mm
Width 32.9mm
Width (inches) 1.2953 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot