Weidmuller 1608950000-1 ZQV 4/2 GE Jumper Bar Compat. with ZDU 4

Image Representative of Range

Weidmuller 1608950000-1 ZQV 4/2 GE Jumper Bar Compat. with ZDU 4

MPN
1608950000-1
Brand
Weidmuller
EAN-13
2050001045140
Order Code
13-4827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.370
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Weidmüller's part 1608950000-1 ZQV 4/2 GE is a cross link designed for continuity in serial terminals and switchboard terminals. It is compatible with the ZDU 4 series, facilitating efficient electrical connections. This component is typically used in electrical engineering applications to ensure reliable power distribution and signal transmission.
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) ZDU 4…
Connection (type) Connector
Connections 2
Content 60 items
Current Rating (A) 32
Dim Depth 31.6 mm x Width 2.8 mm x Height 10.5 mm; Pitch 6.1 mm
Length (mm) 31.6mm
Material (details) Wemid
Misc Attribute ZQV 4/2 GE
Nominal Current 32 A
Product Type Plug-in Bridge
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.72
Width (mm) 2.8
Wire Gauge 4mm²

Reviews

Be the first to submit a review

Trustpilot