Weidmüller 1608860000-1 ZQV 2.5/2 Terminal Compatible with ZDU/ZDK 2.5

Image Representative of Range

Weidmüller 1608860000-1 ZQV 2.5/2 Terminal Compatible with ZDU/ZDK 2.5

MPN
1608860000-1
Brand
Weidmuller
EAN-13
2050001045126
Order Code
13-4823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.337
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Weidmüller's 1608860000-1 ZQV 2.5/2 cross link facilitates seamless continuity among compatible serial and switchboard terminals. Designed for use with ZDU 2.5, ZDK 2.5, PDL 4, and others, it ensures reliable electrical connections in complex circuitry. Ideal for industrial settings, it simplifies electrical installations and enhances efficiency.
Type Cross link
Number of Ways 2
Colour Yellow
Connection (type) Connector
Connections 2
Content 60
Current Rating (A) 24
Dim Pitch: 5.1 mm; Depth: 27.6 mm; Height: 8.5 mm; Width: 2.8mm
Length (mm) 27.6mm
Material (details) Wemid
Misc Attribute ZQV 2.5/2
Nominal Current 24 A
Product Type Plug-in Bridge
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.72
Width (mm) 2.8
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot