Weidmüller 1608650000-1 ZPE 2.5/3AN Terminal Green/Yellow 2.5mm

Image Representative of Range

Weidmüller 1608650000-1 ZPE 2.5/3AN Terminal Green/Yellow 2.5mm

MPN
1608650000-1
Brand
Weidmuller
EAN-13
2050001044983
Order Code
13-4816
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.40
10+ £3.10
100+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Weidmüller ZPE 2.5/3AN is a green and yellow switchboard terminal known for its reliable continuity and integration into PG terminal systems. It provides a dependable connection for electrical circuits, making it ideal for use in various industrial switchboard applications. This serial terminal, identified by the part number 1608650000-1, is a trusted component in managing complex wiring configurations.
Type PG terminal
Number of Ways 3
Colour Green-yellow
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Misc Attribute ZPE 2.5/3AN
Number of pins 3
Product Type Terminal Block
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot