Weidmüller 1608640000-1 ZPE 2.5 Terminal Block Green/Yellow

Image Representative of Range

Weidmüller 1608640000-1 ZPE 2.5 Terminal Block Green/Yellow

MPN
1608640000-1
Brand
Weidmuller
EAN-13
2050001044921
Order Code
13-4815
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Weidmüller 1608640000-1 ZPE 2.5 is a green and yellow switchboard terminal designed for ensuring continuity in electrical connections. With its serial terminal design, it is well-suited for PG terminal applications. This component is typically used in switchboards to facilitate reliable wire connections.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Copper
Content 50
Current Rating (A) 250
Dim (LxW) 66.5mmx2.2mm
Length (mm) 63mm
Material (details) Polyamide
Misc Attribute ZPE 2.5
Nominal Current 300 A
Number of pins 2
Product Type Ground Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot