Weidmuller 1608620000-1 ZDU 6 Beige Terminal Block Compact Design

Image Representative of Range

Weidmuller 1608620000-1 ZDU 6 Beige Terminal Block Compact Design

MPN
1608620000-1
Brand
Weidmuller
EAN-13
2050001044549
Order Code
13-4813
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.40
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Weidmüller 1608620000-1 ZDU 6 Beige is a switchboard terminal designed for ensuring continuity in electrical connections. Manufactured by Weidmüller, this serial terminal is ideal for use in various switchboard applications. Its robust design supports reliable and efficient electrical distribution.
Current Rating 57A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 41
Length (mm) 65mm
Material (details) Plastic
Misc Attribute ZDU 6
Nominal Current 41 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 13mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 19
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot