Weidmuller 1608540000-1 ZDU 2.5/3AN Beige Terminal with 2.5mm² Capacity

Image Representative of Range

Weidmuller 1608540000-1 ZDU 2.5/3AN Beige Terminal with 2.5mm² Capacity

MPN
1608540000-1
Brand
Weidmuller
EAN-13
2050001044587
Order Code
13-4809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.22
10+ £1.12
100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Weidmüller's 1608540000-1 ZDU 2.5/3AN Beige is a switchboard terminal used for ensuring continuity in electrical circuits. This serial terminal is typically applied in industrial settings for efficient wire management. It offers reliable connectivity, making it ideal for complex electrical systems.
Current Rating 31A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Contact Material Tin-Plated Copper
Current Rating (A) 31
Misc Attribute ZDU 2.5/3AN
Nominal Current 31 A
Number of pins 3
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot