Weidmüller 1608510000-1 ZDU 2.5 Beige Terminal Block Compact Design

Image Representative of Range

Weidmüller 1608510000-1 ZDU 2.5 Beige Terminal Block Compact Design

MPN
1608510000-1
Brand
Weidmuller
EAN-13
2050001044525
Order Code
13-4807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.978
10+ £0.899
100+ £0.828
500+ £0.778
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Weidmüller 1608510000-1 ZDU 2.5 is a beige switchboard terminal ideal for maintaining continuity in electrical circuits. Suitable for serial connections, it ensures reliable performance in control panels and distribution boards. Used widely in industrial settings, it supports efficient wiring and connectivity.
Current Rating 17.5A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 2
Content 100
Current Rating (A) 24
Dim (LxWxH) 5.1 x 38.5 x 59.3 mm
Length (mm) 59.3mm
Material (details) Polyamide
Misc Attribute ZDU 2.5
Nominal Current 24 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 8.2
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot