Weidmüller 1607720000-1 ESO A4 White Sheet for Labels

MPN
1607720000-1
Brand
Weidmuller
EAN-13
2050001046666
Order Code
13-4806
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.93
10+ £1.79
100+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Weidmüller manufactures the ESO 7 A4-Bogen Weiss, a label inset designed for serial and switchboard terminals. It ensures continuity and clear identification within electrical systems. This product is typically used in industrial environments for organizing and labelling connections on terminal blocks.
Type Label inset
Colour White
Content 240 (markers per sheet); pack quantity: 10 items (pack)
Dim (L x W) 27 mm x 6.3 mm
Length 27mm
Length (mm) 30mm
Material (details) Paper
Misc Attribute ESO 7 A4-BOGEN WEISS
Product Type Label Strip
Temperature Range -40 to +80°C
Weight (g, g/m) 11.024
Width 6.3mm
Width (mm) 6.3

Reviews

Be the first to submit a review

Trustpilot