Weidmuller 1607710000-1 ESO 5 DIN A4 WEISS BOG for SCHT 5 Compatibility

MPN
1607710000-1
Brand
Weidmuller
EAN-13
2050001046581
Order Code
13-4805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.93
10+ £1.79
100+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Weidmüller's ESO 5 DIN A4 WEISS BOG is a serial terminal designed for switchboard continuity applications. It is compatible with SCHT 5, providing reliable terminal identification. Suitable for ensuring consistent connections, it is a dependable choice for electrical installations.
Type Terminal identifier
Colour White
Compatible with (details) SCHT 5
Contact Material Steel
Content 60 markers per sheet; 10 sheets per pack
Dim (L x W) 40 mm x 16.5 mm
Length 40mm
Length (mm) 40mm
Material (details) Paper
Misc Attribute ESO 5 DIN A4 WEISS BOG.
Product Type Label Strip
Temperature Range -40 to +80°C
Weight (g, g/m) 11.024
Width 16.5mm
Width (mm) 16.5

Reviews

Be the first to submit a review

Trustpilot