Weidmüller 1540010000 ACT20P-CI-VO signal converter 1 piece.

MPN
1540010000
Brand
Weidmuller
EAN-13
4050118344745
Order Code
08-2503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £140.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller ACT20P-CI-VO 1540010000 is a signal converter designed for applications in control systems and automation. It offers reliable and precise current measurement suitable for integrating various transducers. Typically used in environments requiring isolation, filtering, and conversion of analogue to digital and vice versa.
Type Signal converter
Accuracy ±0,1 % FSR max., 0,05 %
Certificate no. (cULus) E366074
Certificate no. (cULusEX) E338066
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 0.6mm²
Configuration none
Connection Screws
Connection diagram Dimensioned drawing
Construction type of device Field device
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Consumption 60mA
Degree of protection (IP) IP20
Depth 113.7
Depth (inches) 4.4764 inch
Dim (L x W x H) 113.7 x 12.5 x 117.2 mm
EMC standards EN 61326-1, EN
Galvanic isolation 3-way isolator, between
Galvanic separation between input and output true
Galvanic separation between inputs true
Galvanic separation between supply voltage and all other current circuits true
GTIN (EAN) 4050118344745
Height 117.2mm
Height (inches) 4.6142 inch
Humidity 5...95 %, no condensation
Humidity at operating temperature 0...95 % (no condensation)
IECEx - gas labelling Ex ec IIC T5 Gc
Impulse withstand voltage 4 kV (1.2/50 µs)
Input Current 0...20 mA, 4…20mA
Input signal 2-/3-wire transmitter,
Input signal (current) 0 mA-20 mA, 4 mA-20mA
Input signal (current) (max.) 20mA
Insulation Voltage 2 kV (Input /Output), 1
Length 113.7mm
Load impedance current = 550 O
load impedance voltage = 600 kO
Malfunction message output false
Marking II 3 G Ex ec IIC T5 Gc
min. max.
Misc Attribute ACT20P-CI-VO
Mounting rail TS 35
Net weight 147g
Nominal power consumption 2 VA
Number inputs 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 1
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 0
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 0
Number of input ranges 0 V ... 24 V 0
Number of input ranges 0 V ... 30 V 0
Number of input ranges 0 V ... 5 V 0
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 0
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 0
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 0
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 0
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 1
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 0
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 0
Number of output ranges 0 mA ... 20 mA 1
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 1
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 0
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 0
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 0
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 1
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 1
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 0
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Number of Outputs 1
Operating altitude = 2000 m
Operating Temperature -20 - 60
Output (voltage) 0 V-10 V, 2 V-10 V
Output voltage, note 0…10 V (if input: 0…20
Pollution severity 2
Power Consumption 2
Product description The fixed DC repeater ACT20P-CI-VO isolates analogue standard current signals from a power
Protection degree IP20
Rated operating frequency 0 - 0
Rated supply voltage AC 0 - 0
Rated supply voltage DC 24 - 24
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f6dd957-421a-46db-a0c2-cf1609156924
Sensor 2-wire transmitter (without
Sensor supply > 17 V DC at 20mA
SIL according to IEC 61508 None
SIL in compliance with IEC 61508 None
Step response time = 0,5 ms
Storage temperature -40 °C...85°C
Supply Voltage 20…30 V DC
Supply voltage (num.) 30V DC
Surge voltage category III
Switching Power 0
Switching Voltage 0
Temperature Coefficient 80 ppm/K
Temperature drift 0.02
Test Voltage 0.3 kV
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.4 Nm
Type of connection Screw connection
Type of electric connection Screw connection
Type of power supply Active
UL File Number Search UL Website
Version Analogue isolating amplifier, Input : 0(4)-20 mA,
Voltage drop = 1 V
Width 12.5mm
Width (inches) 0.4921 inch

Reviews

Be the first to submit a review

Trustpilot