Weidmuller manufactures the 1535420000 housing bulkhead central locking noted for its robust construction and reliable central locking mechanism. The product is typically used in industrial settings for secure and efficient connection interfaces. It ensures optimal performance in environments where equipment integrity and ease of maintenance are crucial.
| Available until |
2026-02-26T00:00:00+01:00 |
| BG |
550 |
| Coating housing |
Powder coating |
| Colour |
black (similar to RAL |
| Degree of protection (IP), mounted |
IP68 |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
80 |
| Depth (inches) |
3.1496 inch |
| Design of housing |
Bulkhead housing |
| EMC housings |
Yes |
| EMC-version |
true |
| Enclosure material |
Aluminium diecast |
| Free from halogens |
false |
| GTIN (EAN) |
4050118339444 |
| Height |
152 |
| Height (inches) |
5.9842 inch |
| Housing colour |
Black |
| Housing main material |
diecast aluminium |
| Housing Material |
Aluminium |
| Inflammability class of insulation material according to UL94 |
V0 |
| Installation size |
550 |
| Limit temperature |
-40 °C ... 120°C |
| Material adaptor plate |
Aluminium |
| Material of gasket |
Silicone rubber |
| Net weight |
232.06g |
| Number of Poles |
1 |
| Operating Temperature |
-40 - 120 |
| Position cable feed |
Bottom |
| Position of the shackle |
Top cover |
| Product information |
Depending on the intended operation, internally generated voltages can superimpose the working |
| Protection degree |
IP68, in plugged condition |
| Rated current (DIN EN 61984) |
550 A |
| Rated voltage (DIN EN 61984) |
1500 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Series |
HighPower |
| Surface finish |
Powder coating |
| Type of housing |
Housing extension |
| Type of locking |
Central clamp |
| UL 94 flammability rating |
V-0 |
| UV resistant |
true |
| Version |
HDC enclosures, 1500 V, 550 A, Number of poles: |
| Width |
60 |
| Width (inches) |
2.3622 inch |
| With cable screw gland |
false |
| With hinged lid |
false |
| With sealing |
true |