Weidmüller 1530640000 WM4 Photovoltaic Connector Crimp Contact 4-6mm² 30A

Image Representative of Range

Weidmüller 1530640000 WM4 Photovoltaic Connector Crimp Contact 4-6mm² 30A

MPN
1530640000
Brand
Weidmuller
EAN-13
2050002281837
Order Code
13-4801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Weidmüller Photovoltaic Connector WM 4 1530640000 is designed for reliable and efficient energy transfer in solar applications. This high-quality connector offers robust construction for enhanced performance and durability in photovoltaic systems. It is typically used in solar panel installations to ensure secure connections in PV setups.
Type Connector Cases
Current Rating 30a
Contact Termination Crimp
50618:2014 62852)
Accessory true
Approvals TÜV Rheinland (IEC
Cable Type 2 Pfg1169/08.07, EN
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection Crimp
Connector cross section 4–6mm²
Connector Type Plug, straight
Continuous operating temp., max. 85°C
Continuous operating temp., min. -40°C
External thread M 12
GTIN (EAN) 4050118335460
IP Rating IP65
Misc Attribute 1 SFGH SOLID BOX WM4
Misc Attribute 2 Connector Cases
Net weight 7.7g
Outer cable diameter, max. 7mm
Outer cable diameter, min. 5.5mm
Pollution severity 2
Product information Please order contacts separately
Protection degree IP65, IP67, IP2x open
Rated current 35 A
Rated voltage 1000V DC
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Suitable For Photovoltaic
Temperature Range -40 - +85°C
Test current 30A
Time interval 2 years
Type of accessory/spare part Plug
Version Photovoltaics, Plug-in connector, male

Reviews

Be the first to submit a review

Trustpilot