Weidműller 1523770010 IE-C5ES8UG0010A20A20 Male Connector Shrouded

MPN
1523770010
Brand
Weidmuller
Order Code
13-8725
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £33.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 60 in stock

Weidmüller manufactures the 1523770010 IE-C5ES8UG0010A20A20, a shrouded male connector designed for secure, reliable connections. This connector offers robust performance and is typically used in industrial automation and networking applications. Highly durable, it is ideal for environments requiring compact, efficient, and high-quality connectivity solutions.
(80°C/30V) 50173-1:2007
Abrasion resistance very good
Arrangement of wire cores Twisted pair
braid made from copper wire
Capacity at 1 kHz 47 nF/km
Category Cat.5 (ISO/IEC 11801) /
Characteristic impedance 100 ± 5 O at 100MHz
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Aluminium foil, Shielding
Corrosiveness of fumes to IEC 60754-2
Cross-section 4*2*AWG 26/7 -
Delay skew 25 ns/100m
GTIN (EAN) 4050118329933
Halogen halogen-free, according to
IE-7IC4x2xAWG23/1-PUR 4*2*0.128mm²
Installation temperature -10 °C...60°C
Insulation PE
Insulation cross-section 1mm
Length 1 m
Length (inches) 39.3701 inch
Loop resistance 290 O/km
Material sheath PUR
Min. bending radius, once only 4 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 60.72g
Number of wires 8
Operating Temperature -40 °C...80°C
Plug left RJ45, IP20, male contact,
Plug right RJ45, IP20, male contact,
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.3mm
Sheath diameter, min. 5.7mm
Sheathing colour green (RAL 6018)
Shielding SF/UTP
Shielding braid thickness 0.1mm
Signal propagation time 4.85 ns/m
Silicone-free Yes
Standard designations SF/UTP,
Standard, assembly UL-Style 20963
Storage temperature -40 °C...75°C
Strands 7
Test voltage: wire-wire-shield 1000 Vrms, 50 Hz, 1 min
Type IE-C5ES8UG0010A20A20-X
UV-resistant Yes
Version System cable, RJ45 IP 20, RJ45 IP 20, Cat.5 (ISO/
Wire material Stranded tin-plated copper

Reviews

Be the first to submit a review

Trustpilot