Weidműller 1512640025 Cable Digital Signals High Performance Reliable

MPN
1512640025
Brand
Weidmuller
Order Code
14-8027
Country of Origin
Estonia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £111.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 18 in stock

Weidmüller produces the 1512640025 cable that offers high performance and reliable transmission of digital signals. Featuring robust construction and durability, this cable is suited for demanding environments. Typical applications include industrial automation systems where consistent signal integrity is critical.
Length 2.5
Colour Grey
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 2.5 m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S7300
ECLASS 14 27-24-22-20
ECLASS 15.0 27-24-22-20
ETIM 10 EC000237
ETIM 8.0 EC000237
ETIM 9.0 EC000237
Function PLC - other devices
GTIN (EAN) 4032248256532
High voltage test 1 KV/1s
Interface connector 4xHE10 10P
Net weight 450g
Number of Poles 10
Number of poles, min. 10-pole
Operating Temperature -10...50
Outer Diameter 5.4 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 V DC = 25 V AC
REACH SVHC Lead 7439-92-1
Resistance = 150 mO/m
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Cable end sleeve
Version Pre-assembled cable, PAC, Cable LiYY, 5.4 ± 1mm
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot