Weidműller 1504390000 Switch Managed Fast Ethernet Managed 8 Port

MPN
1504390000
Brand
Weidmuller
Order Code
15-2100
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £490.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Weidmüller produces the 1504390000 switch, a managed fast Ethernet device with 8 ports. It features advanced network management capabilities, providing enhanced control and performance in industrial applications. Typically used in automation, it ensures reliable and efficient data communication.
Type Managed Switch
PoE No
(STP), Rapid Spanning Tree Tag based VLAN, Port
Alarm contact 1 relay output, 1 A at 24V
Alternative product IE-SW-AL10M-8TX-2GC
Bandwidth backplane 1 Gbit/s
Connection Type 1 removable 6-pin terminal block
Connector Type ST-Duplex
Console port interface RS-232
Current 0.32 A
Data switching Store and Forward
Depth 105mm
Device configuration Webbrowser (HTTP/HTTPS), SNMP, Telnet console, RS-232 via RJ45 port
EMC standards EN 55032, EN 55024,
Fibre-optic ports 100BaseFX ports (ST connector), Multimode
Flow control IEEE 802.3x flow control,
Function DIP switch Turbo-Ring, Master,
Groups A, B, C and D 60068-2-32
GTIN (EAN) 4050118312362
Guarantee Time interval 5 years
Height 135mm
Housing main material Metal
Humidity 5 to 95 % (non-condensing)
IGMP-Groups 256
Industrial protocol support PROFINET, EtherNet/IP, Modbus/TCP slave
IP-address management Static, BootP, RARP, DHCP
LED indicator PWR1, PWR2, FAULT, MSTR/HEAD, CPLR/TAIL,
MAC table size 2 K
Max. number of available VLANs 64
MIB MIB-II, Ethernet-Like MIB,
Monitoring function SNMP v1/v2c/v3, LLDP, RMON
MTBF 1429327 hours
Net weight 650g
Network redundancy Spanning Tree Protocol (STP)
Network traffic filter Quality of Service (QoS),
Number of Ports 3x RJ45, 2 * ST Multi-mode
Operating Temperature -40 to 75°C
Operating time (hours), min. 1429327 h
Overload current protection Existing
Packet buffer size 1 Mbit
Priority queues 4
Protection degree IP30
Protocol (RSTP), Turbo- based VLAN, IGMP v1/
REACH SVHC Lead 7439-92-1
Reverse polarity protection Yes
Ring (recovery time <20 v2, GMRP, Traffic Rate
RJ-45 port), Windows tool Syslog, RMON (Remote
RJ45 Ports 8
RoHS Compliance Status Compliant
Safety standard UL508, UL 60950-1, EN
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Security functions VLAN segmentation,
Speed Fast Ethernet
Standard IEEE 802.3 for 10BASE-T,
Storage temperature -40 to 85°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Time synchronization management SNTP client, NTP client
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power -20 to -10dBm
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel
UL File Number Search UL Website
Voltage supply range 9.6 - 60V
Width 53.6mm

Reviews

Be the first to submit a review

Trustpilot