Weidműller 1504380000 Switch Unmanaged PoE Gigabit Ethernet

MPN
1504380000
Brand
Weidmuller
Order Code
15-0055
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £1096.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller produces the unmanaged PoE Gigabit Ethernet switch, identified as part number 1504380000, which offers robust network connectivity with power over Ethernet capabilities. This switch is suitable for enhancing industrial communication systems, supporting up to four gigabit ports for high-speed data transmission. Designed for deployment in industrial automation and control systems, it ensures efficient data and power delivery.
Type Unmanaged Switch
PoE Yes
10/100/1000BaseT(X) used with Weidmüller SFP
Alternative product IE-SW-EL10-8GTPOE-2GESFP
auto negotiation, Full-/half- enable/disable
Available until 2022-06-01T00:00:00+02:00
B Class A, EN 55022 60068-2-6
Certificate no. (cULus) E141197
Connection Type 2 removable 2-pole terminal blocks
Current Consumption 6.83 A with 24 V DC (at full PoE+ load), 3.28 A with 48 V DC (at full PoE+ load)
Data switching Store and Forward
Delivery status Discontinued
Depth 105
Depth (inches) 4.1338 inch
EMC standards FCC Part 15 Subpart
Flow control IEEE 802.3x flow control,
Function DIP switch Broadcast storm protection
GTIN (EAN) 4050118312430
Height 135mm
Height (inches) 5.3149 inch
Housing main material Aluminium
Humidity 5...95 %, no condensation
Jumbo frame support up to 9.6 KB
LED indicator PWR1, PWR2,
MAC table size 8 K
Maximum Operating Temperature 75
Minimum Operating Temperature -40°C
MTBF According to Standard
Net weight 360g
Note The SFP slot can only be
Number of Ports 4 * RJ45
Operating Temperature -40 °C...75
Operating time (hours), min. 1257910 h
Overload current protection Yes
Packet buffer size 1024 kBit
PoE output current Standard
PoE output power Standard
PoE pin assignment Mode A: Pin 1, 2 (V+); Pin 3, 6 (V-); Alternative A; MDI
PoE+, 1x 1000BaseSFP transceivers. Third-party
Power budget 120 W
Protection degree IP30
REACH SVHC Lead 7439-92-1
Reverse polarity protection Yes
RJ45 Ports 4
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL 508
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Gigabit Ethernet
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 24/48 V DC, 2 redundant inputs
Switch unmanaged PoE
Total PoE power budget Voltage type
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged PoE, Giga-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 57 V
Voltage, min. 20 V
Width 29mm
Width (inches) 1.1417 inch

Reviews

Be the first to submit a review

Trustpilot