Weidműller 1504350000 Switch Managed Fast Ethernet 8 Ports DIN Rail

MPN
1504350000
Brand
Weidmuller
Order Code
15-2090
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £497.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Weidmüller has designed the 1504350000 switch as a managed fast Ethernet device featuring 8 ports suitable for DIN rail mounting. It provides reliable network connectivity with advanced management capabilities, ideal for industrial automation and control systems. Typical applications include factory automation, transportation systems, and other industrial networks requiring robust communication infrastructure.
Type Managed Switch
PoE No
(STP), Rapid Spanning Tree Tag based VLAN, Port
Alarm contact 1 relay output with a
Alternative product IE-SW-AL06LM-4TX-2SC
Available until 2022-06-01T00:00:00+02:00
Back pressure flow control IEEE 802.3u for
Bandwidth backplane 1 Gbit/s
based), DHCP Option 82 protection
Certificate no. (cULus) E230683
Certificate no. (cULusEX) E344136
CISPR 32, FCC Part 60068-2-6
Client, DHCP-Server (port Enable/disable ports, Loop
Connection Type 1 removable 6-pin terminal block
Connector Type SC-Duplex
connector), Multimode negotiation, Full-/half-
console port (RS-232 via statistics, Port monitoring,
Console port interface RS-232
Current 0.32 A
current capacity of 1 A at mode
Current Consumption Voltage
Data switching Store and Forward
Delivery status Discontinued
Depth 105
Depth (inches) 4.1338 inch
Device configuration Webbrowser (HTTP/
EMC standards EN 55032, EN 55024,
Explosive risk zone UL/cUL, Class I, Division 2,
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch Turbo-Ring, Master,
Groups A, B, C and D 60068-2-32
GTIN (EAN) 4050118312379
Height 135mm
Height (inches) 5.3149 inch
Housing main material metal
HTTPS), SNMP v1/v2c/v3, Layer Discovery Protocol
Humidity 5 to 95 % (non-
IGMP-Groups 256
Industrial protocol support PROFINET device acc.
IP-address management Static, BootP, RARP, DHCP-
LED indicator PWR1, PWR2, FAULT,
MAC table size 2 K
Max. number of available VLANs 64
Maximum Operating Temperature 75
MIB MIB-II, Ethernet-Like MIB,
Minimum Operating Temperature -40°C
Monitoring function SNMP v1/v2c/v3, Link
ms), Turbo-Chain (recovery Limiting
MTBF According to Standard
Net weight 650g
Network redundancy Spanning Tree Protocol
Network traffic filter Quality of Service (QoS),
Number of Ports 3x RJ45, 2x SC Multi-
Operating Temperature -40 °C...75
Operating time (hours), min. 1429327 h
Overload current protection Existing
Packet buffer size 1 Mbit
Priority queues 4
Protection degree IP30
Protocol (RSTP), Turbo- based VLAN, IGMP v1/
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Yes
Ring (recovery time <20 v2, GMRP, Traffic Rate
RJ-45 port), Windows tool Syslog, RMON (Remote
RJ45 Ports 8
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508, UL 60950-1, EN
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Security functions VLAN segmentation,
Ship use DNV
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch managed
Telnet console, Local serial (LLDP), Port mirroring, Port
Time interval 5 years
Time synchronization management SNTP client, NTP client
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, managed, Fast Ethernet, Num-
Vibration according to IEC
VLAN-ID max 4094
VLAN-ID min 1
Voltage supply range Voltage type
Voltage, max. 60 V
Voltage, min. 9.6 V
Width 53.6mm
Width (inches) 2.1102 inch

Reviews

Be the first to submit a review

Trustpilot