Weidműller 1504210000 IE-SW-BL06 Ethernet Switch 4POE 2SC Ports

MPN
1504210000
Brand
Weidmuller
Order Code
15-2133
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £447.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Weidmüller provides the 1504210000 IE-SW-BL06 Ethernet Switch featuring 4 PoE ports and 2 SC ports. This switch supports robust data transmission, making it ideal for industrial Ethernet applications and network expansion. It is particularly suitable for environments requiring Power over Ethernet capabilities, such as surveillance camera systems.
Type Ethernet switch
60068-2-32 B Class A, EN 55022
60068-2-6 60068-2-27
Alternative product IE-SW-EL10-8GTPOE-2GESFP
Available until 2022-06-01T00:00:00+02:00
Certificate no. (cULus) E141197
Connection Type 1 removable 4-pin terminal block
Connector Type SC-Duplex
connector), Multimode negotiation, Full-/half-
Current Consumption 5.5 A with 24 V DC (at full PoE+ load), 2.6 A with 48 V DC (at full PoE+ load)
Data switching Store and Forward
Delivery status Discontinued
Depth 70
Depth (inches) 2.7559 inch
EMC standards FCC Part 15 Subpart
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch 1x for enabling/disabling
GTIN (EAN) 4050118312195
Height 115mm
Height (inches) 4.5275 inch
Housing main material Aluminium
Humidity 5 to 95 % (non-
LED indicator PWR1, PWR2, 10/100M
Link-budget 12 dB
MAC table size 1 K
Maximum Operating Temperature 60
Minimum Operating Temperature 0°C
MTBF According to Standard
Net weight 375g
Number of Ports 6
Operating Temperature 0 °C...60
Operating time (hours), min. 645138 h
Overload current protection Yes
Packet buffer size 512 kBit
PoE output current Standard
PoE output power Standard
PoE pin assignment V-, V-, V+, V+ for pin 1, 2, 3, 6 (endspan, MDI-X alternative A)
Power budget 120 W
Protection degree IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Yes
RJ45 Ports 10/100BaseT(X), auto
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL 508
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Fast Ethernet
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 24/48 V DC, 2 redundant inputs
Switch unmanaged PoE
the broadcast storm PoE+, 2x SC Multi-mode
Time interval 5 years
Total PoE power budget Voltage type
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged PoE, Fast Ethernet,
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 57 V
Voltage, min. 20 V
Width 50mm
Width (inches) 1.9685 inch

Reviews

Be the first to submit a review

Trustpilot