Weidműller 1398820000 SL Connector Female Shrouded 3.2SN 7.62IT/05/90MF3

MPN
1398820000
Brand
Weidmuller
Order Code
13-9207
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 288 in stock

Weidmüllers 1398820000 SL Connector is a female, shrouded component with a 7.62 mm pitch and a right-angle orientation. Its main features include a reliable snap-in design and a secure mechanical fit, making it suitable for high-density board-to-board connections. These connectors are typically used in industrial automation systems and electronics where robust performance is essential.
Number of Positions 5
Pitch 7.62mm
Number of Rows 1
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 plugged
Can be coded Yes
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Clearance distance, min. 6.5mm
Clearance, min. 6.5mm
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Contact Material Cu-alloy
Contact surface tinned
Depth 12.65mm
Depth (inches) 0.498 inch
GTIN (EAN) 4050118200478
Height 11.6mm
Height (inches) 0.4567 inch
Height of lowest version 8.4mm
Institute (cURus) CURUS
Insulating material PBT GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.500 "
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 2...3 µm Ni / 2...4 µm Sn
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Mounting onto the PCB THT solder connection
Net weight 3.81g
Notes •Additional variants on request
Number of solder pins per pole 1
Outgoing elbow 90°
Packaging Box
Pin series quantity 2
Pitch in inches (P) 0.300 "
Plugging cycles 25
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 630 V / 29 A
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20 in installed state
Rated current (Use group B / CSA) 20 A
Rated current (Use group C / CSA) 20 A
Rated current (Use group C / UL 1059) 20 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 300 V
Rated voltage (Use group C / CSA) 300 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 20 A
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 1.4mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin dimensions 1.0 x 1.0 mm
Solder pin dimensions = d tolerance +0,01 / -0,03mm
Solder pin length (l) 3.2mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Board connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, closed side,
VPE height 21.00mm
VPE length 340.00mm
VPE width 133.00mm
Width 45.1mm
Width (inches) 1.7756 inch

Reviews

Be the first to submit a review

Trustpilot