Weidműller 1391020000 Klippon POK Earthing Plate Polyester Empty Enclosure

MPN
1391020000
Brand
Weidmuller
Order Code
14-7126
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £36.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 120 in stock

Weidmüller KLIPPON COPL 165609 is a Earthing plate (Housing), Klippon POK (polyester empty enclosure), Miscellaneous, 656 x 60.5 x 0.8 mm, Brass, polished, untreated. Earthing plate in angled form for the use of metal screws in plastic enclosures and in the design of EMC applications.
Type Erthing plate
•Available in 17 sizes Type
Basic material Brass
Depth 0.8
Depth (inches) 0.0315 inch
GTIN (EAN) 4050118191134
Height 60.5
Height (inches) 2.3819 inch
Key features of the extensive product range: Order No.
Material thickness 0.8mm
Model Other
Net weight 50g
Qty. 5 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish polished, untreated
Version Klippon POK (polyester empty enclosure), Earth-
Wall thickness, max. 0.8mm
Wall thickness, min. 0.8mm
Width 656
Width (inches) 25.8267 inch

Reviews

Be the first to submit a review

Trustpilot