Weidmüller manufactures the 1350120010 cable with 5 wires, designed for robust and precise electrical connections. This cable is suitable for industrial automation and control applications, providing reliable performance even in challenging environments. Typically used in machinery, the product supports high-efficiency operations and simplifies system integration.
| Length |
1 m |
| AWG size |
16 |
| Bending cycles |
1 mill. |
| Cable geometry |
Round |
| Colour outer sheath |
Grey |
| Conductor category |
Class 6 = very flexible |
| Conductor Material |
Copper |
| Conductor surface |
Other |
| Connector standard |
in accordance with |
| Cross-section |
5*1.5mm² |
| Current-carrying capacity at 50 °C |
16 A |
| Drain wire |
false |
| GTIN (EAN) |
4050118165296 |
| Halogen |
Yes |
| Installation temperature |
-15 °C...70°C |
| Insulation |
PVC |
| Length (inches) |
39.3701 inch |
| Low temperature resistant according to EN 60811-504+505+506 |
false |
| Material core insulation |
Polyvinyl chloride (PVC) |
| Material outer sheath |
Polyvinyl chloride (PVC) |
| Material sheath |
PVC |
| Min. bending radius, once only |
4 x cable diameter |
| Net weight |
306g |
| Nominal Voltage |
24 V |
| Nominal voltage U |
24 |
| Nominal Voltage U0 |
24 |
| Number of Cores |
5 |
| Number of wires |
5 |
| Operating Temperature |
-40 °C...70°C |
| Outer diameter approximate |
8.1 |
| Permitted cable outer temperature after assembling without vibration |
-40 - 80 |
| Permitted cable outer temperature during assembling/handling |
-15 - 70 |
| Plug left |
PushPull Power, IP67, |
| Plug right |
PushPull Power, IP67, |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Resistance to spread of flame |
in accordance with IEC |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Sheath diameter, max. |
8.1mm |
| Sheathing colour |
grey (similar to RAL 7001) |
| Shielding |
unshielded |
| Specification core insulation |
Other |
| Specification material outer sheath |
Other |
| Storage temperature |
-40 °C...80°C |
| Version |
System cable, PushPull Power, PushPull Power, |
| Weight |
306 |
| Wire connection cross section AWG, |
AWG 16 |
| Wire material |
Non-insulated copper wire |
| With protective conductor |
false |