Weidműller 1344760000 Converter Serial FO Compact Design High Efficiency

MPN
1344760000
Brand
Weidmuller
Order Code
15-2038
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £124.13 £105.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Weidmüllers 1344760000 converter offers a compact design with high efficiency, ideal for serial fibre optic communication. It integrates seamlessly into industrial networks, ensuring reliable data transmission. Engineers often use it in applications requiring secure and high-speed data exchange.
Available until 2022-06-01T00:00:00+02:00
Baud rate 50 bit/s to 921.6 kbit/s
Certificate no. (cULus) E230683
Current Consumption Voltage
Delivery status Discontinued
Depth 22
Depth (inches) 0.8661 inch
EMC standards FCC Part 15 Class B, EN
Function DIP switch Activation / deactivation
GTIN (EAN) 4050118146837
Height 100mm
Height (inches) 3.937 inch
Housing main material Aluminium
Humidity 5 to 95 % (non-
Interface standards RS-232/422/485
Maximum Operating Temperature 75
Minimum Operating Temperature -40°C
MTBF According to Standard
Net weight 130g
Operating Temperature -40 °C...75
Operating time (hours), min. 780480 h
Order No. 1504430000
Overload current protection 1.1 A
Protection degree IP30
REACH SVHC Lead 7439-92-1
Receive Sensitivity -20 dBm
Reverse polarity protection Available
ROHS Compliant
RoHS Compliance Status Compliant
RS232 Tx, Rx, GND
RS422 TxD+, TxD-, RxD+, RxD-,
RS485 2-wire Data+, Data-, GND
RS485 4-wire TxD+, TxD-, RxD+, RxD-,
RS485 data direction control ADDC® (automatic data
Safety standard UL 60950-1
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Serial cable protection 15 KV ESD protection for
Storage temperature -40 °C...75°C
Storage temperature, max. 75°C
Storage temperature, min. -40°C
Supply line protection 2 KV Burst (EFT), EN61000-4-4, 2 KV Surge, EN61000-4-5
Supply Voltage 24 V DC, 1 single input
Time interval 5 years
Transmission mode: "Point-to-point" Half-duplex, Full-duplex
Transmission mode: "Ring" Half-duplex
Transmit power > - 5 dBM
Type of connection SC connection, Multimode
Type of mounting Mounting plate, Wall
Typical distances 5 km (50/125, 62.5/125,
UL File Number Search UL Website
Version Serial/fibre-optic converter, 1 x terminal block for
Voltage supply range Voltage type
Voltage, max. 48 V
Voltage, min. 12 V
Wave length 850 nm
Width 90.2mm
Width (inches) 3.5512 inch

Reviews

Be the first to submit a review

Trustpilot