Weidmuller 1328150000 Fuse Clip Black 1 piece WM4/PV-Stick Accessory

Image Representative of Range

Weidmuller 1328150000 Fuse Clip Black 1 piece WM4/PV-Stick Accessory

MPN
1328150000
Brand
Weidmuller
EAN-13
2050002281806
Order Code
13-4794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Weidmüller SAFETY-CLIP WM4 VPE10 is a black fuse clip designed for photovoltaic and solar applications. It is part of the 1328150000 series and comes in a package containing one piece. This clip ensures safe and reliable connections in PV systems, making it ideal for maintaining electrical safety in solar installations.
Type SAFETY-CLIP PV-STICK VPE10
Color Black
Colour Black
Depth 9.5
Depth (inches) 0.374 inch
GTIN (EAN) 4050118238631
Height 20.6
Height (inches) 0.811 inch
Material Plastic
Misc Attribute 1 Fuse clip against accidental opening
Misc Attribute 2 SAFETY-CLIP WM4 VPE10
Model Other
Mount Clip
Net weight 1.6g
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Untreated
Version Photovoltaics, Accessories, Locking clip
Width 24.4
Width (inches) 0.9606 inch
With mounting material false

Reviews

Be the first to submit a review

Trustpilot