Weidműller 1327760000 Cover Hood PCB Connector For Protection

MPN
1327760000
Brand
Weidmuller
Order Code
15-2056
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
150+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 400 in stock

Weidmüllers 1327760000 is a cover hood designed for PCB connectors, providing protection and ensuring reliable connection. It features robust construction for durable performance in various environments. Typical applications include safeguarding sensitive electronic components from physical damage or environmental contaminants.
Available until 2024-09-30T00:00:00+02:00
Certificate No. (UR) E60693
Colour Orange
Colour chart (similar) RAL 2000
Contact Material Cu-alloy
Contains Lead No
Delivery status Discontinued
GTIN (EAN) 4008190049836
Height 41.4mm
Housing colour Orange
Insulating material PA
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.200 "
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Net weight 13.2g
Notes •Long term storage of the product with average temperature of 50 °C and maximum humidity
Number of Poles 14
Number of Positions 14
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
plug completely and offer the following functions: Product data
Product family OMNIMATE Signal - series
Qty. 10 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Type Connector Cover Hood
UL 94 flammability rating V-2
UL File Number Search UL Website
Version PCB plug-in connector, Accessories, Hood, orange,
VPE height 67.00mm
VPE length 131.00mm
VPE width 104.00mm

Reviews

Be the first to submit a review

Trustpilot