Weidmüller manufactures the 1321700000 Plug Pin which is male, straight, and offers a solder connection in an unshrouded design. Highlighted by its robust and versatile construction, this component is crucial for reliable electrical connectivity. It is typically used in industrial electronics and telecommunications applications.
| Type |
SAIS-M16-2/9 |
| Ambient temperature |
-40 - 85 |
| Available until |
2026-03-31T00:00:00+02:00 |
| Cable diameter, max. |
8mm |
| Cable diameter, min. |
6mm |
| Coating housing |
None |
| Coding |
none |
| Conductor cross-section, max. |
0.75mm² |
| Conductor cross-section, min. |
0.14mm² |
| Connectable conductor cross section multi-wired |
0.14 - 0.75 |
| Connection cross-section |
0,14...0,75mm² (2-, 4-, |
| Connection cross-section, max. |
0.75mm² |
| Connection cross-section, min. |
0.14mm² |
| Contact surface |
Ag (silver) |
| Contact Type |
Pin |
| Degree of protection (IP), mounted |
IP40 |
| Delivery status |
This article will no longer be available in the future. |
| ECLASS 14 |
27-44-01-16 |
| ECLASS 15.0 |
27-44-01-16 |
| ETIM 10 |
EC002635 |
| ETIM 8.0 |
EC002635 |
| ETIM 9.0 |
EC002635 |
| For cable outer diameter |
6 - 8 |
| Gender of contact |
Male |
| GTIN (EAN) |
4050118125566 |
| Housing main material |
PA |
| Housing Material |
Plastic |
| Insulation Resistance |
108 O |
| Material of contact surface |
Silver |
| Material thread ring |
Zinc die-cast |
| Net weight |
25g |
| Nominal Current |
7 A |
| Nominal Voltage |
250 V |
| Number of control contacts |
2 |
| Number of data contacts |
2 |
| Number of Poles |
2 |
| Number of power contacts |
2 |
| Plugging cycles |
= 500 |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Protection degree |
IP40 |
| Qty. |
1 items |
| Rated current |
7 A (2-pole) / 6 A (4- and |
| Rated current In |
7 |
| Rated voltage |
250 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
ebf89fc8-a87f-4691-b87a-dfb9921774b4 |
| Screened |
false |
| Shield connection |
No |
| Temperature range of housing |
-40 … +85 ° C |
| Threaded ring material |
Diecast zinc |
| Type of connection |
Solder connection |
| Type of electric connection |
Soldering connection |
| Type of housing |
Straight |
| Type of locking |
Other |
| Version |
Field attachable connector, M16 |