Weidműller 1319040000 Terminal Block Threaded Stud Connection 16mm

MPN
1319040000
Brand
Weidmuller
Order Code
14-9995
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 225 in stock

Weidmüller WF 5/32 is a Stud terminal, Threaded stud connection, dark beige, 16 mm², 76 A, 1000 V, Number of connections: 1, Number of levels: 1, TS 32, V-0, Wemid. Terminal for current transmission. The conductor to be connected is crimped with a cable lug and fastened to the threaded bolt of the terminal.
Type Stud terminal
Colour Beige
2 x cable lugs DIN 46 234 0.1 to 16mm²
2 x cable lugs DIN 46 235 6...10mm²
Ambient temperature -5 °C…40°C
Basic material Wemid
Cable lug to DIN 46234 0.1...16mm²
Cable lug to DIN 46235 6...10mm²
Clamping range, max. 16mm²
Clamping range, min. 0.1mm²
Closing plate required false
Connectable conductor cross section fine-strand with cable end sleeve 0.41 - 0.41
Connectable conductor cross section fine-strand without cable end sleeve 0.41 - 16
Connectable conductor cross section multi-wired 0.41 - 16
Connectable conductor cross section solid-core 0.41 - 16
Connection cross-section, finely 0.41mm²
Connection cross-section, stranded, 16mm²
Connection cross-section, stranded, min.0.41 mm² Stud size for spade connection
Connection direction on side
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current at maximum wires 76 A
Depth 61
Depth (inches) 2.4016 inch
End cover plate required No
Explosion-tested version No
Explosion-tested version Ex e false
GTIN (EAN) 4050118320084
Height 67
Height (inches) 2.6378 inch
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Levels cross-connected internally No
Material insulation body Thermoplastic
max. min.
min. stranded with wire-end ferrules DIN
Mounting method DIN rail (top hat rail)/G-rail TH35/G32
Mounting rail TS 32
Net weight 19.15g
Nominal Current 76 A
Number of clamp positions per level 1
Number of clamping points per level 1
Number of connections 1
Number of levels 1
Number of potentials 1
Operating Temperature -50 - 120
PE connection No
Power loss in accordance with IEC 2.43 W
Rated cross-section 16mm²
Rated current In 76
Rated DC voltage 1000 V
Rated impulse withstand voltage 8 kV
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded with wire-end ferrules DIN stranded, max.
stranded, min. max.
Suitable for conductor material Copper
Tightening torque, max. 4 Nm
Tightening torque, min. 2 Nm
Type of connection Threaded stud connection
Type of electrical connection 1 Bolt connection
Type of mounting Snap-on
UL 94 flammability rating V-0
Volume resistance according to IEC 0.42 mO
Width 13
Width (inches) 0.5118 inch
Wire connection cross-section, finely 0.41mm²

Reviews

Be the first to submit a review

Trustpilot