Weidmüller 1315250000 u-remote PLC output module 24 V DC IP 20 16 DO

MPN
1315250000
Brand
Weidmuller
EAN-13
4050118118537
Order Code
08-2445
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.60 £94.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller UR20-16DO-P 1315250000 is a PLC output module designed for 24 V DC operations. It features 16 digital outputs, making it suitable for controlling various automation processes. This module is typically used in industrial settings to manage machinery and production lines effectively.
Type PLC output module
Number of Digital Inputs 0
Number of Digital Outputs 16
Actuator connection Single-conductor
Air humidity (operation) 10% to 95%, non-
Air humidity (storage) 10% to 95%, non-
Air humidity (transport) 10% to 95%, non-
Air pressure (operation) = 795 hPa (height = 2000
Air pressure (storage) 1013 hPa (height 0 m) to
Air pressure (transport) 1013 hPa (height 0 m) to
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Block diagram Connection diagram
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
Certified for UL hazardous location class I true
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 true
Certified for UL hazardous location group A (acetylene) true
Certified for UL hazardous location group B (hydrogen) true
Certified for UL hazardous location group C (ethylene) true
Certified for UL hazardous location group D (propane) true
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Connection Type PUSH IN
Current consumption from IOUT (the 25 mA + load
Current consumption from Isys, typ. 8mA
Degree of protection (IP) IP20
Depth 76
Depth (inches) 2.9921 inch
Diagnostic data 1 Bit
Digital outputs configurable true
Dim (L x W x H) 76 x 11.5 x 120 mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 2G
Feedback-free Yes
Field bus protocol PROFINET IRT, PROFINET
Fitting type (details) Top hat rail TS 3 5
Frequency 1 kHz
Front built-in possible false
Galvanic isolation 500 V DC between the
GTIN (EAN) 4050118118537
Height 120mm
Height (inches) 4.7244 inch
Individual channel diagnosis No
Inductive load Frequency
Inductive load (DC13) 0.2 Hz
Insulation 500 V (channel to channel)
Interface u-remote system bus
IO link master false
IP Rating IP20
Lamp load (12 W) 1 kHz
Leakage Current <0.5mA
Length 76mm
Length (inches) 4.7244 inch
m) as per DIN EN 61131-2 condensing as per DIN EN
Max. ambient temperature +60°C
Max. response time, high 100 µs
Max. response time, low 250 µs
Min. ambient temperature -20°C
Misc Attribute 1 0.5 A output
Misc Attribute 2 UR20-16DO-P
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Module diagnosis Yes
Module type Digital output module
Mounting dimension - height 128mm
Mounting rail TS 35
Net weight 83g
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of outputs (max.) 16
Operating Temperature -20 °C...60°C
Operating Voltage 24V DC
Output current as per application min.
Output current per channel, max. 500mA
Output current per module, max. 8000mA
Output voltage, max. 24 V
Performance level according to EN ISO 13849-1 None
Pollution severity 2
Possible connection Single-conductor
Process data 2 Byte
Product Carbon Footprint Cradle to gate
Protective circuit Constant current with thermal switch-off and automatic restart
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
REACH SVHC Lead 7439-92-1, Diboron trioxide 1303-86-2, Lead monoxide 1317-36-8
Resistive load (min. 47 O) 1 kHz
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP b5ed5bad-cbfe-4ad3-903c-fc3d1093a415
Shock 15 g over 11 ms, half
Short-circuit protection, outputs available true
Short-circuit-proof Yes (thermal cut-out)
SIL according to IEC 61508 None
Simultaneity factor min.
Storage temperature -40 °C ... +85°C
Suitable for rail mounting true
Suitable for safety functions false
Supply Voltage 24 V DC +20 %/ -15 %,
Supply voltage DC 24 - 24
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Surge voltage category II
Switching frequency, lamp load 1 kHz
Switch-off energy (inductive) <150 mJ / channel
System accessory false
Test Voltage 500 V
Type of connection PUSH IN
Type of electric connection Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage Category DC13
Vibration Resistance 5 Hz = f = 8.4 Hz: 3.5-
Wall mounting/direct mounting false
Weight 86g
Width 11.5mm
Width (inches) 0.4528 inch
Wire cross-section, finely stranded, max.AWG 16 Wire cross-section, finely stranded, min. AWG 26
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, max. (AWG) AWG 16
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
With optical interface false

Reviews

Be the first to submit a review

Trustpilot