Weidműller 1312680000 Side Element IP20 Plastic In Installed State

MPN
1312680000
Brand
Weidmuller
Order Code
15-2055
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 420 in stock

Weidmüller CH20M12 S PSCSC LGY 2018 is a Side element (Modular housing), Width: 12.5 , IP20 in installed state, Plastic, Light Grey. The side element forms the upper and lower end of the housing. It determines the number of connection technology and the size of the ventilation opening.
Type Side element (Modular housing)
Material Plastic
Colour Grey
Color Grey
Degree of protection (IP) IP20
Depth 105.5
Height 22.8
Housing connectable true
Operating Temperature 120 - -40
RAL-number 7035
Series Omnimate
Suitable for rail mounting true
Surface finishing Untreated
Type of enclosure Closed
Wall mounting possible false
Width 12.5
With integrated PCB-mounting connection system true
With screening false
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot