The Weidmüller KLIPPON POK 121209 EX Casing is a robust enclosure made from fibreglass reinforced polyester, ideal for protecting sensitive electrical components. Its dimensions are 122 x 120 x 90 mm, ensuring ample space for various installations while maintaining durability and impact resistance. This black casing is typically used in hazardous environments, providing reliable protection against harsh conditions and ensuring compliance with safety standards.
| Type |
Casing |
| Material |
Fibreglass reinforced polyester |
| Enclosure Length |
90mm |
| Enclosure Width |
122mm |
| Enclosure Height |
120mm |
| Colour |
Black |
| Protection Rating |
IP66 |
| •Available in 17 sizes |
Type |
| Access opening: height |
111.22mm |
| Access opening: width |
113.22mm |
| Approval conditions |
ATEX, DNV, IECEX, LR, |
| Areas of use |
Explosive risk zone, |
| Attestation of Conformatiy No. (AoC) |
DE PS2600 160308 |
| Basic material |
Glass fibre-reinforced |
| Certificate No. (ATEX) |
IBEXU13ATEX1003U |
| Certificate no. (cULus) |
E256877 |
| Certificate No. (DNV) |
TAE00002R2 |
| Certificate no. empty enclosure |
LMP 23.0528U |
| Certificate no. empty enclosure (AEx) |
E223792 |
| Certificate no. empty enclosure (IECEx) IECEx IBE 13.0003U |
Certificate No. (IECEX) |
| Certificate no. Terminal Box (AEx) |
E223792 |
| Certificate no. Terminal Box (ATEX) |
IBExU13ATEX1004 X |
| Certificate no. Terminal Box (INMETRO) LMP 21.0021X |
Certificate no. Terminal Box (IECEx) |
| Certificate no. Terminal Box (KOSHA) |
16-AV4BO-0246X |
| Declaration of Conformatiy No. (DoC |
DE PS2600 160412 |
| Degree of protection (IP) |
IP66 |
| Depth |
90 |
| Depth (inches) |
3.5433 inch |
| Dim |
(W x H x D) 122 x 120 x 90 mm |
| Enclosure attachment |
Installation through the |
| Flammability Rating |
UL94 V-0 |
| Flange plate |
No |
| For Ex-zone dust |
21, 22 |
| For Ex-zone gas |
1, 2 |
| GTIN (EAN) |
4050118108378 |
| Height |
120 |
| Height (inches) |
4.7244 inch |
| Height (min.) |
90mm |
| Height of lowest version |
90mm |
| Impact resistance |
7 J ATEX version |
| IP Rating |
IP66 |
| Key features of the extensive product range: |
Order No. |
| Lid |
Yes |
| Lid attachment |
Slotted/Phillips screws |
| LVD) |
001ISS02 |
| M32 |
1 |
| Material thickness of cover |
4.4mm |
| Material thickness of enclosure |
4.39mm |
| Maximum Operating Temperature |
90°C |
| Min Operating Temperature |
-40°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute 1 |
KLIPPON POK 121209 EX |
| Misc Attribute 2 |
untreated, shiny |
| Mounting dimension - height |
82mm |
| Mounting dimension - width |
106mm |
| Net weight |
769g |
| Number of cable screw gland plates |
0 |
| Number of lid screws |
4 |
| Operating Temperature |
-55 °C...100°C |
| Operating temperature, max. |
100°C |
| Package/Case |
120 |
| Protection class (UL) |
Type 4, Type 4X |
| Protection degree |
IP66 |
| Ratings |
IP66 |
| REACH SVHC |
Lead 7439-92-1 |
| Reach SVHC Compliant |
No |
| Required tool |
SDK PZ2 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
afb385d0-c52b-4449-8502-203596817ab0 |
| Seal material |
Silicone |
| Standards |
DIN EN 62208 - Empty |
| Surface finish |
untreated, polished |
| Surface finishing |
Untreated |
| Torque for lid screws |
2.5 Nm |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Klippon POK (polyester empty enclosure), Empty |
| WDU 10 / ZDU 10 |
1x6 |
| WDU 16 / ZDU 16 |
1x5 |
| WDU 6 / ZDU 6 |
1x7 |
| Width |
122 |
| Width (inches) |
4.8031 inch |