Weidmüller 1305940000 Klippon POK Universal Enclosure 400x250x120mm

MPN
1305940000
Brand
Weidmuller
EAN-13
4050118108248
Order Code
08-2442
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £176.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 09/08/2026

Weidmüller's KLIPPON POK 254012 is a robust universal enclosure made from polyester. This silver-grey enclosure measures 400 x 250 x 120 mm and offers durable protection for electrical components. It is suitable for various industrial applications where secure and reliable housing is essential.
Type Universal enclosure
Material Polyester
Enclosure Height 250mm
Enclosure Width 400mm
Colour Silver-grey
•Available in 17 sizes Type
Access opening: height 238.02mm
Access opening: width 388.02mm
Approval conditions cULus, LR, DNV
Areas of use Harbour facilities, Machine
Basic material Glass fibre-reinforced
Certificate no. (cULus) E256877
Certificate No. (DNV) TAE00002R2
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2401 160412
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 120mm
Depth (inches) 4.7244 inch
Dimensions (W x H x D) 400 x 250 x 120 mm
ECLASS 14 27-18-01-01
ECLASS 15.0 27-18-01-01
EMC-version false
Enclosure attachment Installation through the
ETIM 10 EC000261
ETIM 8.0 EC000261
ETIM 9.0 EC000261
Flange plate No
Floor standing wall model false
Freestanding false
GTIN (EAN) 4050118108248
Height 250
Height (inches) 9.8425 inch
Height of lowest version 120mm
Impact resistance 5 J version standard
Impact strength IK08
Intermediate mounting false
IP Rating IP66
Key features of the extensive product range: Order No.
Lid Yes
Lid attachment Slotted/Phillips screws
LVD) 001ISS02
Material quality GRP (Glass fibre reinforced plastic)
Material thickness of cover 5mm
Material thickness of enclosure 5.99mm
Max. payload 40kg
Max. permitted load of the enclosure according to IEC 62208 40
Max. permitted load of the mounting plate according to IEC 62208 36
Maximum Operating Temperature 100°C
Minimum Operating Temperature -40°C
Misc Attribute KLIPPON POK 254012
Mounting dimension - height 200mm
Mounting dimension - width 380mm
Mounting plate depth-adjustable false
Net weight 3693g
Number of doors 0
Number of lid screws 4
Number of locks 0
Operating Temperature -40 °C...100°C
Pitched roof false
Pole fastening false
Product information The fire rating up to E60 acc. to DIN 4102-12 depends on concrete configurations / installations
Protection class (UL) Type 4, Type 4X
Protection degree IP66
RAL-number 7001
REACH SVHC Lead 7439-92-1
Required tool SDK PZ2
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP afb385d0-c52b-4449-8502-203596817ab0
Seal material Chloroprene
Standards DIN EN 62208 - Empty
Suitable for metrical mounting false
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated, polished
Surface finishing Untreated
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 12
Torque for lid screws 2.5 Nm
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Klippon POK (polyester empty enclosure), Empty
WDU 10 / ZDU 10 2x33
WDU 16 / ZDU 16 2x27
WDU 6 / ZDU 6 2x41
Width 400
Width (inches) 15.748 inch
With glazed door false
With mounting plate false
With rear door false

Reviews

Be the first to submit a review

Trustpilot