Weidműller 1296801500 SAIL Connector Male Shrouded M12 4-Pin 15m UIE

MPN
1296801500
Brand
Weidmuller
Order Code
14-0067
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £54.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
3 in stock, despatched in 5 working days

Weidmüllers 1296801500 SAIL connector is a male shrouded M12 4-pin connector designed for durable and reliable performance over a 15-metre installation distance. It is typically used in industrial automation settings where secure and stable electrical connections are required. This connector features corrosion-resistant materials and is well-suited for challenging environmental conditions.
Type Sensor/Actuator Cable
Number of Contacts 4
Connector Size M12
Gender Male
Acceleration 5 m/s²
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 15 m
Coding D-coded
Colour coding blue, orange, white / blue,
Configurable cable length No
Connection thread M12 / M12
Contact surface Gold-plated
Core cross-section 0.15mm²
ECLASS 14.0 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10.0 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
GTIN (EAN) 4050118110890
Halogen No
Housing main material PUR
Hybrid cable No
Insulation PP
Irradiation crosslinked No
jumpered No
LED No
Male, straight Male, straight
Net weight 412.72g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 4
Outer cladding in accordance with UL 20963 (80 °C / 30 V)
Outside Diameter 4.8 mm ± 0.3mm
Pin Male connector
Plug left M12, D-coded, IP67, male
Plug right M12, D-coded, IP67, male
Plugging cycles = 100
Pole scheme Pole scheme
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 1.0 Nm
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot