Weidműller 1292190650 Cable 7/8 Durable Wiring Solution

MPN
1292190650
Brand
Weidmuller
Order Code
14-9718
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £49.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 01/08/2026

Weidmullers 1292190650 cable offers a durable wiring solution specifically designed for 7/8" connections. Its rugged construction makes it ideal for industrial settings where secure and reliable electrical connections are essential. Typical applications include factory automation and industrial machinery where robust performance is critical.
Type SAIL-7/8BG-5-6.5U
Bending radius, min., moving 7.5 x cable diameter
Cable Length 6.5
Cable Type Multi-core
Coding none
Colour cable sheath Black
Colour coding brown, white, blue, black,
Configurable cable length No
Connection thread 7/8"
Contact Material CuZn
Contact surface Au (Gold)
Continuity resistance 0
Core cross-section 1.5mm²
Degree of protection (IP) IP68
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118626605
Halogen No
Halogen free true
Housing main material PUR
Insulation TPM
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material contact body CuZn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 300g
Nominal Current 9 A
Nominal Voltage 300 V
Number of Poles 5
Outer cladding in accordance with UL 20234 (80 °C / 1000 V)
Outside Diameter 8.7 mm ± 0.2mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -20 - 80
Plug left 7/8", IP68, female
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP68, when screwed in
Qty. 1 items
Rated current In 9
Rated impulse voltage 2500 V
Rated voltage 300
Rated voltage (UL) 600 V
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Straight socket Socket
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -20...80°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Torsion resistance 0 °/m
Type of electrical connection, box-sided Connector 7/8inch
Type of plug-in contact, box-sided Female (bus)
Version Sensor/actuator line, 7/8", Number of poles : 5 (4
Volume resistance =3 mO
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot