Weidműller 1286730000 SFP Module For Connector High-Speed Data Transfer

MPN
1286730000
Brand
Weidmuller
Order Code
14-9909
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1120.58 £1088.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Weidmüller IE-SFP-1GLHXLC-T is a SFP transceiver, 1000 Mbps, Singlemode, LC-Duplex, 40 km, -40 °C-85 °C. Pluggable fibre-optic transceiver for use with a SFP port.
Type SFP transceiver
10 Gigabit Ethernet false
40 Gigabit Ethernet false
Active false
Alternative product IE-SFP-1GE-SM-40
Approvals cURus
Available until 2027-01-30T00:00:00+01:00
Cable Type Fibre optic conductor
Certificate No. (cURus) E230683
Connector Type LC-Duplex
Delivery status This article will no longer be available in the future.
Digital diagnostic monitor function Supported
EMC standards EN 55032, EN 55035
Ethernet ports 1
Gigabit Ethernet true
GTIN (EAN) 4050118077728
Humidity 5 to 95 % (non-
Link-budget 20 dB
Maximum Operating Temperature 85°C
Min Operating Temperature -40°C
Minimum Operating Temperature -40°C
Mount Pluggable
Net weight 25g
Note When connecting a single-mode fiber transceiver over a short distance, we recommend using an
Operating Temperature -40 °C...85°C
Operating temperature, max. 85°C
Order No. 8947020000
Package/Case Module
Passive false
Plug-in connector Duplex-LC
REACH SVHC No SVHC above 0.1 wt%
Receive power min.
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL 62368-1, EN 62368-1,
Ship use DNV
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 3.3 V (via Ethernet switch)
Time interval 3 years
Transceiver type Singlemode
Transmission distance, typ. 40 km
Transmission power min.
Transmission rate 1000 Mbps
Type of connector LC
Type of mounting Insert in SFP slot
Type of transceiver SFP
UL File Number Search UL Website
Version SFP Transceiver, 1000 Mbps, Singlemode, LC-

Reviews

Be the first to submit a review

Trustpilot