Weidmüller DK 4Q/35/TC TYP T is a Thermocouple terminal, Screw connection, beige / yellow, 4 mm², Number of connections: 4, Number of levels: 2, TS 35, V-2, PA 66. The thermocouple terminal is specially designed for the transmission of very small voltages in temperature measuring circuits. Special current rails ensure that no erroneous signals can be generated in the terminal in the case of temperature differences.
| Type |
Thermocouple |
| Number of Positions |
4 |
| 46228/4, min. |
46228/1, max. |
| 60947-7-x |
60947-7-x |
| Alternative product |
WDU 2.5/TC TYP T |
| Ambient temperature |
-5 °C…40°C |
| Approvals |
CE, IEC |
| Available until |
2026-06-30T00:00:00+02:00 |
| Basic material |
PA 66 |
| Blade size |
0.6 x 3.5 mm |
| Clamping range, max. |
4mm² |
| Clamping range, min. |
0.13mm² |
| Clamping screw |
M 3 |
| Closing plate required |
true |
| Color |
Beige |
| Colour |
Multi-coloured |
| Conductor cross-section, flexible plus |
2.5mm² |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.13 - 2.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.13 - 4 |
| Connectable conductor cross section multi-wired |
0.13 - 4 |
| Connectable conductor cross section solid-core |
0.13 - 4 |
| Connection cross-section, stranded, |
4mm² |
| Connection cross-section, stranded, min.0.13 mm² |
Torque level with DMS electric |
| Connection direction |
on side |
| Continuous operating temp., max. |
100°C |
| Continuous operating temp., min. |
-50°C |
| core, max. |
core, min. |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
59.5 |
| Depth (inches) |
2.3425 inch |
| ECLASS 14.0 |
27-25-01-15 |
| ECLASS 15.0 |
27-25-01-15 |
| End cover plate required |
Yes |
| ETIM 10.0 |
EC000904 |
| ETIM 8.0 |
EC000904 |
| ETIM 9.0 |
EC000904 |
| Explosion-tested version |
No |
| Flammability Rating |
UL94 V-2 |
| Gauge to IEC 60947-1 |
A3 |
| GTIN (EAN) |
4008190086060 |
| GTIN (EAN) 4008190125899 |
PA 66, Snap-on: Yes |
| GTIN (EAN) 4008190140175 |
V-0, Wemid |
| GTIN (EAN) 4008190203436 |
Weidmueller, white |
| GTIN (EAN) 4008190456603 |
Weidmueller, To customer specification |
| Height |
54 |
| Height (inches) |
2.126 inch |
| Housing Color |
Beige |
| Inflammability class of insulation material according to UL94 |
V2 |
| Installation advice |
Direct mounting |
| Insulation Material |
Nylon |
| Internally connected stages |
false |
| Length |
54mm |
| Levels cross-connected internally |
No |
| Material |
Nylon |
| Material insulation body |
Thermoplastic |
| min. |
stranded with wire-end ferrules DIN |
| Mount |
Panel |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
13.62g |
| N-function |
No |
| Number of Circuits |
2 |
| Number of clamp positions per level |
2 |
| Number of clamping points per level |
2 |
| Number of connections |
4 |
| Number of Contacts |
4 |
| Number of levels |
2 |
| Number of potentials |
2 |
| Number of potentials per tier |
1 |
| Number of Rows |
2 |
| Number of similar terminals |
1 |
| Open sides |
right |
| Operating Temperature |
-50 - 100 |
| Orientation |
Straight |
| Packaging |
Bulk |
| PE connection |
No |
| PE function |
No |
| PEN function |
No |
| Power loss in accordance with IEC |
1.02 W |
| Radiation Hardening |
No |
| Rated cross-section |
4mm² |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Series |
SAK |
| Standards |
IEC 60584, IEC 60947-7-1 |
| Storage temperature |
-25 °C...55°C |
| stranded, min. |
max. |
| Stripping length |
9mm |
| Terminal Width |
6mm |
| Termination |
Screw |
| Tightening torque, max. |
1 Nm |
| Tightening torque, min. |
0.5 Nm |
| Type of connection |
Screw connection |
| Type of electrical connection 1 |
Screw connection |
| Type of mounting |
Snap-on |
| UL 94 flammability rating |
V-2 |
| Volume resistance according to IEC |
1 mO |
| Width |
6 |
| Width (inches) |
0.2362 inch |
To use this facility please Sign In.
Sign In