Weidműller 1281450000 Klippon TB Rain Hood Terminal Box Weatherproof

MPN
1281450000
Brand
Weidmuller
Order Code
14-8050
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £42.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

Weidmüller manufactures the Klippon TB Rain Hood terminal box, which is weatherproof, ensuring reliable protection against harsh environmental conditions. This terminal box is typically applied in outdoor electrical installations where safeguarding connections from rain and debris is crucial. Its robust design makes it suitable for use in coastal or industrial environments with exposure to moisture.
Type KTB RNHD 453815 R
Alternative product KTB RNHD XX3815V S4E R
Available until 2024-08-31T00:00:00+02:00
Basic material Stainless steel 1.4301
Delivery status Discontinued
Depth 160.5mm
Depth (inches) 6.3189 inch
ECLASS 14 27-18-24-05
ECLASS 15.0 27-18-24-05
ETIM 10 EC000744
ETIM 8.0 EC000744
ETIM 9.0 EC000744
GTIN (EAN) 4050118072143
Height 53.4mm
Height (inches) 2.1024 inch
Net weight 1830g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish Mirror polished
Version Klippon TB (Terminal Box), Rain hood, Height: 53.4
Width 387mm
Width (inches) 15.2362 inch

Reviews

Be the first to submit a review

Trustpilot