Weidműller 1281360000 Rain Hood Klippon TB Terminal Box Weatherproof

MPN
1281360000
Brand
Weidmuller
Order Code
14-8049
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £48.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 9 in stock

Weidmüllers rain hood Klippon TB terminal box is designed to be weatherproof, offering robust protection for electrical connections in outdoor environments. It ensures durability and reliability in harsh conditions, making it suitable for industrial and commercial applications such as telecommunications and lighting systems. The construction is engineered to prevent water ingress, thereby safeguarding sensitive electronic components.
Type KTB RNHD 221513 R
Alternative product KTB RNHD XX1513V S4E R
Available until 2024-08-31T00:00:00+02:00
Basic material Stainless steel 1.4301
Delivery status Discontinued
Depth 142.8mm
Depth (inches) 5.622 inch
GTIN (EAN) 4050118072075
Height 50.9mm
Height (inches) 2.0039 inch
Material thickness 1mm
Net weight 1006g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish Mirror polished
Version Klippon TB (Terminal Box), Rain hood, Height: 50.9
Width 157mm
Width (inches) 6.1811 inch

Reviews

Be the first to submit a review

Trustpilot