Weidműller 1256450000 Klippon TB Flange Plate Terminal Box Straight

MPN
1256450000
Brand
Weidmuller
Order Code
14-7217
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £204.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 8 in stock

Weidmüller KTB GP XX3020 AB S4 6MM is a Flange plate, Klippon TB (Terminal Box), straight, 167 x 290 x 6 mm, Gland plates: top, Bottom, Stainless steel 1.4404, electropolished, silver. Flange plate for adding components on a housing. The flange plate is fastened to the housing with screws. Components such as cable glands can be mounted on the flange plate.
Type Flange plate
Material Stainless steel
Areas of use Transportation, Explosive
Basic material Stainless steel 1.4404
Degree of protection (NEMA) 1
Depth 6mm
Depth (inches) 0.2362 inch
Flange plate Yes
Gland plates top, Bottom
GTIN (EAN) 4050118093841
Height 290
Height (inches) 11.4173 inch
Installation advice Screw mounting
Integral fixing Screwed
Material thickness 6mm
Model Other
Net weight 2240g
Number of connector holes 0
Pre-stamping false
Protection class (UL) Type 3, Type 4X, Type 12
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 7mm
Surface finish electropolished
Thread Type Metric
Version Klippon TB (Terminal Box), flange plate, straight,
Width 167
Width (inches) 6.5748 inch

Reviews

Be the first to submit a review

Trustpilot