Weidműller 1241470000 SFP Module For Connector HighPerformance SFP

Order Code:

14-9908

Brand: Weidmuller MPN: 1241470000
Qty Unit Price (Ex VAT)
1+ £351.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

Weidmüller IE-SFP-1FESLC-T is a SFP transceiver, 100 Mbps, Singlemode, LC-Duplex, 40 km, -40 °C-85 °C. Pluggable fibre-optic transceiver for use with a SFP port.
Type SFP transceiver
10 Gigabit Ethernet false
40 Gigabit Ethernet false
Active false
Alternative product IE-SFP-1FE-SM-60
Approvals cURus
Available until 2027-01-30T00:00:00+01:00
Cable Type Fibre optic conductor
Certificate No. (cURus) E230683
Connector Type LC-Duplex
Delivery status This article will no longer be available in the future.
Digital diagnostic monitor function Supported
ECLASS 14.0 19-17-03-03
ECLASS 15.0 19-17-03-03
EMC standards EN 55032, EN 55024
Ethernet ports 1
ETIM 10.0 EC003628
ETIM 8.0 EC003628
ETIM 9.0 EC003628
GTIN (EAN) 4050118029420
Humidity 5 to 95 % (non-
Link-budget 29 dB
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Pluggable
Net weight 23g
Note When connecting a single-mode fiber transceiver over a short distance, we recommend using an
Number of Ports Fast Ethernet, single-mode,
Operating Temperature -40 °C...85°C
Operating temperature, max. 85°C
Operating temperature, min. -40°C
Order No. 8947020000
Package/Case Module
Passive false
Plug-in connector Duplex-LC
REACH SVHC No SVHC above 0.1 wt%
Receive power min.
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL 62368-1, EN 62368-1,
Ship use DNV
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 3.3 V (via Ethernet switch)
Time interval 3 years
Transceiver type Singlemode
Transmission distance, typ. 40 km
Transmission power min.
Transmission rate 100 Mbps
Type of connector LC
Type of mounting Insert in SFP slot
Type of transceiver SFP
UL File Number Search UL Website
Version SFP Transceiver, 100 Mbps, Singlemode, LC-
Wavelength 1310nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot