Weidműller 1241120000 Network Switch Unmanaged Fast Ethernet 14 x RJ45

MPN
1241120000
Brand
Weidmuller
Order Code
15-2106
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £465.71 £395.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Weidmuller provides an unmanaged fast Ethernet network switch, featuring 14 x RJ45 ports for efficient data transfer. This switch is ideal for industrial applications requiring reliable Ethernet networking solutions. Engineers can improve network performance in automation and control systems using this robust device.
Type Ethernet switch
(Relay Agent) via IEEE 802.1X), Access
(STP), Rapid Spanning Tag based VLAN, Port
<20 ms), Turbo-Chain Limiting
2, Groups A, B, C and D, 60068-2-32
60068-2-27 60950-1
Alarm contact 2 relay outputs with a
Alternative product IE-SW-AL18M-16TX-2GC
Approvals CE, cULus
Available until 2022-06-01T00:00:00+02:00
Back pressure flow control IEEE 802.3u for
Bandwidth backplane 3.2 Gbit/s
based), DHCP Option 82 Access control (port based
Certificate no. (cULus) E230683
Certificate no. (cULusEX) E223527
CISPR 32, FCC Part 60068-2-6
Client, DHCP-Server (port Enable/disable ports,
Connection Type 2 removable 6-pin terminal blocks
Connector Type SC-Duplex
connector), Multimode negotiation, Full-/half-
console port (RS-232 via statistics, Port monitoring,
Console port interface RS-232
Current 0.51 A
Current Consumption Voltage
Data switching Store and Forward
Delivery status Discontinued
Depth 142.7mm
Depth (inches) 5.6181 inch
Device configuration Webbrowser (HTTP/
Digital inputs 2 inputs with the same
EMC standards EN 55032, EN 55024,
Explosive risk zone UL/cUL, Class I, Division
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
GTIN (EAN) 4050118028874
Height 135mm
Height (inches) 5.3149 inch
Housing main material metal
HTTPS), SNMP v1/v2c/v3, Layer Discovery Protocol
Humidity 5 to 95 % (non-
IGMP-Groups 256
Industrial protocol support PROFINET device acc.
IP-address management Static, BootP, RARP, DHCP-
LED indicator PWR1, PWR2, FAULT,
Link-budget 12 dB
MAC table size 8 K
Max. number of available VLANs 64
Maximum Operating Temperature 60°C
MIB MIB-II, Ethernet-Like MIB,
Min Operating Temperature 0°C
Minimum Operating Temperature 0°C
Mode ground, isolated
Monitoring function SNMP v1/v2c/v3, Link
Mount DIN Rail
MTBF According to Standard
Net weight 1588g
Network redundancy Spanning Tree Protocol
Network traffic filter Quality of Service (QoS),
Number of Ports 16
Operating Supply Voltage 45V
Operating Temperature 0 °C...60
Operating temperature, max. 60
Operating time (hours), min. 247000 h
Overload current protection Existing
Packet buffer size 2 Mbit
Priority queues 4
Protection degree IP30
PTPv1 to conformance class B,
Ratings IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Yes
RJ-45 port), Windows tool Syslog, RMON (Remote
RJ45 Ports 10/100BaseT(X), auto
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508, UL 60950-1, EN
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Security functions VLAN segmentation,
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch managed
Telnet console, Local serial (LLDP), Port mirroring, Port
Time interval 5 years
Time synchronization management SNTP client, NTP client,
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Tree Protocol (RSTP), based VLAN, IGMP v1/
Turbo-Ring (recovery time v2, GMRP, Traffic Rate
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, managed, Fast Ethernet, Num-
Vibration according to IEC
VLAN-ID max 4094
VLAN-ID min 1
Voltage supply range Voltage type
Voltage, max. 45 V
Voltage, min. 12 V
Weight 1586g
Width 94mm
Width (inches) 3.7008 inch

Reviews

Be the first to submit a review

Trustpilot