Weidműller 1240980000 IE-SW-VL Networking Switch 6TX 3SC Ports

MPN
1240980000
Brand
Weidmuller
Order Code
15-2105
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £691.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 212 in stock

Weidmüller produces the 1240980000 IE-SW-VL networking switch featuring 6 TX and 3 SC ports. It supports high-speed data transmission for industrial applications and networks. This product is typically used in automation engineering and industrial communication settings.
Type Unmanaged Switch
RJ45 Ports 6
PoE No
2, Groups A, B, C and D, 60068-2-32
Alternative product IE-SW-AL12M-8GT-4GESFP
Approvals CE, cULus
Available until 2022-06-01T00:00:00+02:00
Bandwidth backplane 1.8 Gbit/s
Broadcast storm protection current capacity of 1 A at
Certificate no. (cULus) E230683
Certificate no. (cULusEX) E223527
CISPR 32, FCC Part 60068-2-6
Connection Type 1 removable 6-pin terminal block
Connector Type SC-Duplex
connector), Multimode negotiation, Full-/half-
Current Consumption 0.31 A at 24 V
Data switching Store and Forward
Delivery status Discontinued
Depth 105mm
Depth (inches) 4.1338 inch
ECLASS 14 19-17-04-02
ECLASS 15.0 19-17-04-02
EMC standards EN 55032, EN 55024,
enable/disable 24 V DC
ETIM 10 EC000734
ETIM 8.0 EC000734
ETIM 9.0 EC000734
Explosive risk zone UL/cUL, Class I, Division
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch Port surveillance,
GTIN (EAN) 4050118028959
Height 135mm
Height (inches) 5.3149 inch
Housing main material metal
Humidity 5 to 95 % (non-
LED indicator PWR1, PWR2, FAULT,
Link-budget 12 dB
MAC table size 1 K
Maximum Operating Temperature 75°C
Min Operating Temperature -40°C
Minimum Operating Temperature -40°C
Mode 10/100M (TP-Port), 100M
Mount DIN Rail
MTBF According to Standard
Net weight 1019g
Number of Ports 9
Operating Supply Voltage 45V
Operating Temperature -40 °C...75
Operating temperature, max. 75
Operating time (hours), min. 396000 h
Overload current protection 1.6 A
Packet buffer size 512 kBit
Protection degree IP30
Ratings IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Available
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508, EN 60950-1
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Ship use DNV
Shock according to IEC
Signalling contact 1 relay output with a
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 24 V DC, 2 redundant inputs
Switch unmanaged
Time interval 5 years
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 45 V
Voltage, min. 12 V
Weight 790g
Width 53.6mm
Width (inches) 2.1102 inch

Reviews

Be the first to submit a review

Trustpilot