Weidműller 1240950000 Switch Fast Ethernet Unmanaged Durable Reliable

MPN
1240950000
Brand
Weidmuller
Order Code
15-0054
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £602.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

Weidmüllers 1240950000 switch is an unmanaged Fast Ethernet device noted for its durable construction and reliable performance. This switch is suitable for maintaining stable network connections in industrial environments. Typical applications include factory automation and process control systems.
Type Unmanaged Switch
PoE No
2, Groups A, B, C and D, 60068-2-32
Alternative product IE-SW-EL08-6TX-2SCS
Approvals CE, cULus
Available until 2022-06-01T00:00:00+02:00
Bandwidth backplane 1.6 Gbit/s
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
Connection Type 1 removable 4-pin terminal block
Connector Type SC-Duplex
connector), Singlemode negotiation, Full-/half-
Current Consumption 0.17 A at 24 V
Data switching Store and Forward
Delivery status Discontinued
Depth 70mm
Depth (inches) 2.7559 inch
EMC standards EN 55032, EN 55035,
Explosive risk zone UL/cUL, Class I, Division
FCC Part 15 Subpart B 60068-2-6
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch 1x for enabling/disabling
GTIN (EAN) 4050118028850
Height 115mm
Height (inches) 4.5275 inch
Housing main material Aluminium
Humidity 5 to 95 % (non-
LED indicator PWR1, PWR2, 10/100M
Link-budget 29 dB
MAC table size 1 K
Max Supply Voltage 48V
Maximum Operating Temperature 60°C
Min Operating Temperature -10°C
Minimum Operating Temperature -10°C
Mount DIN Rail
MTBF According to Standard
Net weight 275g
Note When connecting a single-mode fiber transceiver over a short distance, we recommend using an
Number of Ports 8
Operating Temperature -10 °C...60
Operating temperature, max. 60
Operating time (hours), min. 2428212 h
Overload current protection 1.1 A
Packet buffer size 512 kBit
Protection degree IP30
Ratings IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Available
RJ45 Ports 7
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Ship use DNV
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged
the broadcast storm mode
Time interval 5 years
Transceiver type Singlemode
Transmission distance, typ. 40 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 60 V
Voltage, min. 9.6 V
Weight 275g
Width 50mm
Width (inches) 1.9685 inch

Reviews

Be the first to submit a review

Trustpilot