Weidmuller 1240910000 IE-SW-BL08-6TX-2SC Unmanaged Ethernet Switch IP30

Image Representative of Range

Weidmuller 1240910000 IE-SW-BL08-6TX-2SC Unmanaged Ethernet Switch IP30

MPN
1240910000
Brand
Weidmuller
EAN-13
4050118028904
Order Code
13-4786
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £410.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

The Weidmüller IE-SW-BL08-6TX-2SC Industrial Ethernet switch is a robust network switch designed for industrial applications. It features six TX ports and two SC ports, ensuring efficient network connectivity and data transfer. This industrial-grade switch is typically used for managing network distribution in factory or harsh environments.
Type Unmanaged Switch
Number of ports 10/100 Mbps RJ45 6
PoE No
2, Groups A, B, C and D, 60068-2-32
Alternative product IE-SW-BLB-08-6TX-2FESFP
Approvals CE, cULus
Available until 2027-01-30T00:00:00+01:00
Bandwidth backplane 1.6 Gbit/s
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
Colour Multicolour
Connection Type 1 removable 4-pin terminal block
Connector Type SC-Duplex
connector), Multimode negotiation, Full-/half-
Current Consumption 0.22 A at 24 V
Data switching Store and Forward
Degree of protection (IP) IP30
Delivery status This article will no longer be available in the future.
Depth 70mm
Depth (inches) 2.7559 inch
EMC standards EN 55032, EN 55035,
Ethernet true
Ethernet ports 6
Explosive risk zone UL/cUL, Class I, Division
FCC Part 15 Subpart B 60068-2-6
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch 1x for enabling/disabling
GTIN (EAN) 4050118028904
Height 115mm
Height (inches) 4.5275 inch
Housing main material Aluminium
Humidity 5 to 95 % (non-
Layer 2 true
Layer 3 false
LED indicator PWR1, PWR2, 10/100M
Link-budget 12 dB
MAC table size 2 K
Manageable false
Max Supply Voltage 48V
Maximum Operating Temperature 60°C
Min Operating Temperature -10°C
Minimum Operating Temperature -10°C
Misc Attribute IE-SW-BL08-6TX-2SC
Mount DIN Rail
Mounting method DIN rail (top hat rail)
MTBF According to Standard
Net weight 275g
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of Ports 8
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC 2
Number of ports 100 Mbps ST 0
Number of ports 100/1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF 0
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE 0
Operating Temperature -10 °C...60°C
Operating temperature, max. 60°C
Operating time (hours), min. 2428212 h
Overload current protection 1.1 A
Package Quantity 1
Packet buffer size 768 kBit
Protection degree IP30
Ratings IP30
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
Receive power min.
Reverse polarity protection Available
RJ45 Ports 6
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL508
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Ship use DNV
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged
the broadcast storm mode
Time interval 5 years
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 60 V
Voltage, min. 9.6 V
Weight 275g
Width 50mm
Width (inches) 1.9685 inch
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot