Weidműller 1231330000 Terminal Screw Connection 4mm

MPN
1231330000
Brand
Weidmuller
Order Code
15-2844
Country of Origin
Romania
Qty Unit Price (Ex VAT)
100+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 450 in stock

Weidmüller manufactures the 1231330000 Terminal with a screw connection for 4mm wires. It features a reliable and secure electrical connection suitable for industrial environments. The terminal is typically used in control panels and electrical distribution systems.
Colour Blue
46228/1, max. 46228/1, min.
Ambient temperature -50 °C…75°C
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (cURus) E60693
Clamping range, max. 6mm²
Clamping range, min. 0.05mm²
Clamping screw M 3
Closing plate required true
Conductor size Factory wiring max. 10 AWG
Conductor size Factory wiring min. 30 AWG
Connectable conductor cross section fine-strand with cable end sleeve 0.05 - 4
Connectable conductor cross section fine-strand without cable end sleeve 0.05 - 4
Connectable conductor cross section multi-wired 0.05 - 4
Connectable conductor cross section solid-core 0.05 - 6
Connection cross-section, finely 0.05mm²
Connection cross-section, stranded, 4mm²
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, min. stranded, min.
Current at maximum wires 27 A
Current size B (cURus) 25 A
Current size C (cURus) 25 A
Depth 53
Depth (inches) 2.0866 inch
Depth including DIN rail 53.5mm
End cover plate required Yes
Gauge to IEC 60947-1 A4
GTIN (EAN) 4050118014600
Height 70
Height (inches) 2.7559 inch
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Levels cross-connected internally No
Material insulation body Thermoplastic
max. min.
min. stranded with wire-end ferrules DIN
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 16.42g
N-function Yes
Nominal Current 27 A
Number of clamp positions per level 4
Number of clamping points per level 4
Number of connections 4
Number of levels 1
Number of potentials 1
Number of potentials per tier 1
Operating Temperature -50 - 120
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 1.02 W
Rated cross-section 4mm²
Rated current In 27
Rated DC voltage 500 V
Rated impulse withstand voltage 6 kV
Rated voltage 500
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP f92ee310-1e24-42d5-9b63-f4a42add4010
screwdriver core, max.
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 10mm
Tightening torque, max. 1 Nm
Tightening torque, min. 0.5 Nm
Torque level with DMS electric 2
TS 35 offset 37mm
Type of connection Screw connection
Type of connection 2 Screw connection
Type of cross disconnection None
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
Type of slitting Swivelling
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage size B (cURus) 600 V
Voltage size C (cURus) 600 V
Volume resistance according to IEC 1 mO
Width 6.1
Width (inches) 0.2402 inch
With integrated test socket true

Reviews

Be the first to submit a review

Trustpilot