Weidműller 1224780000 Contact Solder-In Pin 17mm Male Unshrouded

MPN
1224780000
Brand
Weidmuller
Order Code
14-6998
Country of Origin
Germany
Qty Unit Price (Ex VAT)
9+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9
Despatched within 5 working days - 19 in stock

Weidmüller produces the 1224780000 contact solder-in pin, a 17mm male unshrouded component designed for electrical and electronic connections. It is commonly used in circuit boards for secure and reliable electrical conductivity. Engineers often employ this pin in various industrial and commercial applications to establish durable connections.
Number of Positions 9
Approvals UR
Contact Finish - Mating GOLD
Contact Plating Gold
Current Rating 20A
Flammability Rating UL94 V-0
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Package Quantity 1
Packaging Bulk
Ratings IP67, Waterproof, Water Resistant, Dust Tight
Series SAI
Shielding Unshielded
Termination Solder

Reviews

Be the first to submit a review

Trustpilot