Weidműller 1224760000 Solder-In Female Socket 17mm Counter Rotation

MPN
1224760000
Brand
Weidmuller
Order Code
14-6996
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 10/09/2026

Weidmüller manufactures the 1224760000 Solder-In Female Socket with a 17mm counter rotation size, suitable for secure electric connections. This component features precision engineering ideal for reliability in demanding automotive and industrial applications. Its robust design ensures optimal performance under variable operational conditions.
Approvals UR
Contact Finish - Mating GOLD
Contact Plating Gold
Current Rating 20A
Flammability Rating UL94 V-0
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Poles 9
Number of Positions 9
Package Quantity 1
Packaging Bulk
Ratings IP67, Waterproof, Water Resistant, Dust Tight
Series SAI
Shielding Unshielded
Termination Solder

Reviews

Be the first to submit a review

Trustpilot