Weidmüller SAI-M23-BE-16-F is a contact insert (circular connector), Solder cups, M23, Number of poles: 16, Coding: none. Contact insert for circular plug-in connector to install in an enclosure.
| Ambient temperature |
-40 - 125 |
| Approvals |
UR |
| Certificate No. (UR) |
E344862 |
| Coding |
none |
| Connectable conductor cross section solid-core |
0.08 - 1.5 |
| Connection cross-section, max. |
1.5mm² |
| Connection cross-section, min. |
0.08mm² |
| Contact Finish - Mating |
GOLD |
| Contact Material |
Copper-Zinc alloy |
| Contact Plating |
Gold |
| Contact surface |
Gold-plated |
| Contact Type |
Bus |
| ECLASS 14 |
27-44-02-23 |
| ECLASS 15.0 |
27-44-02-23 |
| ETIM 10 |
EC003557 |
| ETIM 8.0 |
EC003557 |
| ETIM 9.0 |
EC003557 |
| Flammability Rating |
UL94 V-0 |
| Gender of contact |
Female |
| GTIN (EAN) |
4050118008500 |
| Housing main material |
Thermoplastic polyamide |
| Inflammability class of insulation material according to UL94 |
V0 |
| Material connector insert |
Thermoplastic |
| Material contact |
Brass |
| Material insulation body |
Polyamide (PA) |
| Material of contact insert |
Plastic |
| Material of contact surface |
Gold |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Net weight |
12g |
| Nominal Voltage |
160 V |
| Number of data contacts |
16 |
| Number of Poles |
16 |
| Number of Positions |
16 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Plugging cycles |
> 1000 |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Qty. |
1 items |
| Rated voltage |
160 |
| Ratings |
IP67, Waterproof, Water Resistant, Dust Tight |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
1c533b66-fcff-4da5-b89f-fd55fbf5cb55 |
| Series |
SAI |
| Shielding |
Unshielded |
| Termination |
Solder |
| Type |
Contact insert |
| Type of connection |
Solder cups |
| Type of electric connection |
Soldering connection |
| UL File Number Search |
UL Website |
| Version |
Sensor/Actuator plug-in connector |
| With protective conductor |
false |