The Weidmüller 1211100000 is a pin inset used in heavy duty electrical applications, featuring high voltage and multi-core connectivity. It is widely used in industrial settings due to its robust design and reliability. This connector is particularly suitable for electrical engineering projects that require durable and industry-grade connectors.
| Type |
Pin inset |
| Approvals |
CSA, cURus |
| Basic material |
Copper alloy |
| BG |
8 |
| Blade size |
size PH1 |
| Blade size, slotted (PE connection) |
SD 0.8 x 4.0 |
| Blade size, slotted (screw connection) |
SD 0.6 x 3.5 |
| Certificate No. (cURus) |
E92202 |
| Clamping screw |
M 3 |
| Colour |
beige |
| Conductor Cross-section |
2.5mm² |
| Conductor cross-section, max. |
2.5mm² |
| Conductor cross-section, min. |
0.5mm² |
| Connectable conductor cross section fine-strand with cable end sleeve |
2.5 - 2.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 2.5 |
| Connectable conductor cross section multi-wired |
0.5 - 2.5 |
| Connectable conductor cross section solid-core |
0.5 - 2.5 |
| Connection |
Screws |
| Connection type PE |
Screw connection |
| Contact insert without contacts |
false |
| Contact Material |
Copper Alloy, Copper |
| Contact Plating |
Silver |
| Contact Type |
Pin |
| Contains Lead |
No |
| Cross Section |
0.5mm² |
| Current Rating |
16A |
| Depth |
111 |
| Depth (inches) |
4.3701 inch |
| Flammability Rating |
UL94 V-0 |
| Free from halogens |
true |
| Gender |
Male |
| GTIN (EAN) |
4008190181703 |
| Height |
35.7 |
| Height (inches) |
1.4055 inch |
| Height of plug |
35.7mm |
| Inflammability class of insulation material according to UL94 |
V0 |
| Installation size |
8 |
| Insulating material |
PC glass-fibre reinforced (UL-listed and railway-certified) |
| Insulating material group |
IIIa |
| Insulation Resistance |
1010 O |
| Leading Contact (Pe) |
Yes |
| Length |
111mm |
| Limit temperature |
-40 °C ... 125°C |
| Low smoke acc. DIN EN 45545-2 |
Yes |
| Material |
Copper Alloy |
| Material connector insert |
Thermoplastic |
| Material contact |
Other copper alloys |
| Material of contact insert |
Thermoplastic |
| Material of contact surface |
Silver |
| Max Voltage Rating (DC) |
600.6kV |
| Max. torque for main contact |
0.7 Nm |
| Maximum Operating Temperature |
125°C |
| Min. torque for main contact |
0.6 Nm |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Net weight |
113.52g |
| Number of Contacts |
24 |
| Number of control contacts |
0 |
| Number of pins |
24 |
| Number of Poles |
24 |
| Number of power contacts |
24 |
| Number of Rows |
2 |
| Number of signal contacts |
0 |
| Number of Ways |
24 + PE |
| Operating Temperature |
-40 - 125 |
| Orientation |
Straight |
| Packaging |
Bulk |
| Plugging cycles, gold |
= 500 |
| Plugging cycles, silver |
= 500 |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Radiation Hardening |
No |
| Rated cross-section |
4mm² |
| Rated current (cUR) |
Wire connection cross section AWG |
| Rated current (DIN EN 61984) |
16 A |
| Rated current (UR) |
Wire connection cross section AWG |
| Rated current In |
16 |
| Rated Surge Voltage |
6 |
| Rated voltage |
500 |
| Rated voltage (DIN EN 61984) |
500 V |
| Rated voltage according to UL/CSA |
600 V AC/DC |
| REACH SVHC |
Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3 |
| Reach SVHC Compliant |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| RoHS Compliant |
Yes |
| SCIP |
e98b2b24-ba23-41bf-8d19-0dda3647412f |
| Series |
RockStar® HDC HE |
| stranded, max. |
stranded, min. |
| Stripping length PE connection |
10mm |
| Stripping length, rated connection |
9mm |
| Surface finish |
Silver passivated |
| Termination |
Screw |
| Tightening torque, max. |
0.7 Nm |
| Tightening torque, min. |
0.6 Nm |
| Tightening torque, min. PE connection 1.2 Nm |
Fixing screw |
| Total length base |
111mm |
| Type of connection |
Screw connection |
| Type of electric connection |
Screw connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
HDC insert, Male, 500 V, 16 A, Number of poles: |
| Voltage Rating |
500V |
| Volume resistance |
=2 mO |
| Width |
34 |
| Width (inches) |
1.3386 inch |
| Wire connection cross-section, finely |
2.5mm² |
| Wire cross section, AWG (PE), max. |
AWG 12 |
| Wire cross section, AWG (PE), min. |
AWG 20 |
| Wire cross-section, solid, max. |
2.5mm² |
| Wire cross-section, solid, min. |
0.5mm² |
| With protective conductor |
true |
| With wire protection |
true |