Weidmüller 1203900000 Rock Star Pin Insert 10 Pole 16A 500V Screw Conn.

Image Representative of Range

Weidmüller 1203900000 Rock Star Pin Insert 10 Pole 16A 500V Screw Conn.

MPN
1203900000
Brand
Weidmuller
EAN-13
4008190169916
Order Code
13-4784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.61 £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Weidmüller 1203900000 is an industrial-grade pin inset designed for heavy-duty applications. This high voltage multi-core connector utilises screw contacts making it robust for electrical engineering tasks. It is typically used in industrial environments where reliable and safe power connections are essential.
Type Pin inset
Approvals CSA, cURus
Basic material Copper alloy
BG 4
Blade size size PH1
Blade size, slotted (PE connection) SD 0.8 x 4.0
Blade size, slotted (screw connection) SD 0.6 x 3.5
Certificate No. (cURus) E92202
Clamping screw M 3
Colour beige
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 0.5mm²
Connectable conductor cross section fine-strand with cable end sleeve 2.5 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 2.5
Connectable conductor cross section multi-wired 0.5 - 2.5
Connectable conductor cross section solid-core 0.5 - 2.5
Connection Screws
Connection type PE Screw connection
Contact insert without contacts false
Contact Material Copper Alloy, Copper
Contact Plating Silver
Contact Type Pin
Contains Lead No
Cross Section 0.5mm²
Current Rating 16A
Depth 64
Depth (inches) 2.5197 inch
Flammability Rating UL94 V-0
Free from halogens true
Gender Male
GTIN (EAN) 4008190169916
Height 35.7
Height (inches) 1.4055 inch
Height of plug 35.7mm
Inflammability class of insulation material according to UL94 V0
Installation size 4
Insulating material PC glass-fibre reinforced (UL-listed and railway-certified)
Insulating material group IIIa
Insulation Resistance 1010 O
Leading Contact (Pe) Yes
Length 64mm
Limit temperature -40 °C ... 125°C
Low smoke acc. DIN EN 45545-2 Yes
Material Copper Alloy
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Silver
Max. torque for main contact 0.7 Nm
Maximum Operating Temperature 125°C
Min. torque for main contact 0.6 Nm
Minimum Operating Temperature -40°C
Mount Panel
Net weight 57.2g
Number of Contacts 10
Number of control contacts 0
Number of pins 10
Number of Poles 10
Number of power contacts 10
Number of Rows 2
Number of signal contacts 0
Number of Ways 10 + PE
Operating Temperature -40 - 125
Orientation Straight
Packaging Bulk
Plugging cycles, gold = 500
Plugging cycles, silver = 500
Pollution degree 3
Pollution severity 3
Radiation Hardening No
Rated cross-section 4mm²
Rated current (cUR) Wire connection cross section AWG
Rated current (DIN EN 61984) 16 A
Rated current (UR) Wire connection cross section AWG
Rated current In 16
Rated Surge Voltage 6
Rated voltage 500
Rated voltage (DIN EN 61984) 500 V
Rated voltage according to UL/CSA 600 V AC/DC
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant Yes
SCIP e98b2b24-ba23-41bf-8d19-0dda3647412f
Series RockStar® HDC HE
stranded, max. stranded, min.
Stripping length PE connection 10mm
Stripping length, rated connection 9mm
Surface finish Silver passivated
Termination Screw
Tightening torque, max. 0.7 Nm
Tightening torque, min. 0.6 Nm
Tightening torque, min. PE connection 1.2 Nm Fixing screw
Total length base 64mm
Type of connection Screw connection
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version HDC insert, Male, 500 V, 16 A, Number of poles:
Voltage Rating 500V
Volume resistance =2 mO
Width 34
Width (inches) 1.3386 inch
Wire connection cross-section, finely 2.5mm²
Wire cross section, AWG (PE), max. AWG 12
Wire cross section, AWG (PE), min. AWG 20
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, min. 0.5mm²
With protective conductor true
With wire protection true

Reviews

Be the first to submit a review

Trustpilot